Frequency Min. Hz = 47 / Termination Type = Screw Terminal / Mounting Type = DIN Rail Mount / Width mm = 76.2 / Series = CMR / Length mm = 44.5 / Control Voltage Min. V = 3 / Control Voltage Max. V = 32 / Switching Function = Zero Cross Switching / Height mm = 76.2 / Contact Configuration = 1NO / Load Voltage Max. V = 530 / Load Current Min. mA = 150 / Load Current Max. A = 45 / Frequency Max. Hz = 63 / Load Voltage Min. V = 48
Sensata /Crydom has several brands around the world that distributors may use as alternate names. Sensata /Crydom may also be known as the following names:
CRYDOM
CRYDOM INC
Crydom Co
CRYDOM/CROUZET CONTROLS AND SSR
Crydom Corporation
Crydom Company
CRYDOM CO (VA)
Crydom/Schneider Electric
CRY
CRYD
I & R/CRYDOM
Crydom Incorporated
CRYDOM / SCHNEIDER
Crydom / Sensata Technologies
CRYDOM CORPORAT
CRYDO
Crydom Semiconductor
Crydom/Crouzet
Crydom Com
CRYDOM(RoHS)
CRYDOM SOLID STATE RELAIS
CRYDOM SSR
Crydom/CST
Crydom International Ltd
CROUZET CRYDOM-CONTROLS
Part Number Aliases
This part may be known by these alternate part numbers: