Sensata /Crydom CMRD2445

TRIGGER OUTPUT SSR 8541.40.95.00 AC RoHS Compliant Solid State Relay 80C 90V 88.9mm 0.015A
$ 133.625

Datasheets & Documents

Download datasheets and manufacturer documentation for Sensata /Crydom CMRD2445.

TME

Datasheet5 pages5 years ago
Datasheet5 pages14 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Mouser

Master Electronics

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date2002-01-22

Related Parts

Sensata /CrydomA2450
TRIGGER OUTPUT SSR 8541.40.95.00 AC RoHS Compliant Solid State Relay 80C 90V 22.9mm 0.004A
Sensata /CrydomD2440D
Relay; SSR; Zero-Switching; Cur-Rtg 40A; Ctrl-V 4-15DC; Vol-Rtg 24-280AC; Pnl-Mnt
Sensata /CrydomD2450
TRIGGER OUTPUT SSR 8541.40.95.00 DC RoHS Compliant Solid State Relay 80C 3V 22.9mm 0.0034A
RELAY, SSR, ZERO-SWITCHING, CUR-RTG 40A, CTRL-V 5-24DC, VOL-RTG 24-240AC, PNL-MNT
Solid State Relay, 1 Phase, Screw Clamp, DIN Rail & Screw, Phototriac
Schneider Electric6240AXXSZS-DC3
SPST-NO Solid State Relay Screw Panel Mount, Zero Crossing SCR, 40 A, 32 V dc

Descriptions

Descriptions of Sensata /Crydom CMRD2445 provided by its distributors.

TRIGGER OUTPUT SSR 8541.40.95.00 AC RoHS Compliant Solid State Relay 80C 90V 88.9mm 0.015A
Relay; SSR; Zero-Switching; SPST-NO; Cur-Rtg 45A; Ctrl-V 3-32DC; Vol-Rtg 24-280AC
CMR24 Series 45 A 24 to 280 V Zero Cross DC Control Solid State Relay DIN Rail
Relay SSR 30mA 32V DC-IN 45A 280V AC-OUT 4-Pin
RELAY, 24 TO 280 V (RMS), SOLID STATE, 45 A (MAX.) AT 25 C, SPST-NO, 0.5 (MIN.)
Solid State Relay, Spst, 3-32V, Din Rail; Contact Configuration:Spst-No; Load Current:45A; Operating Voltage Max:280Vac; Relay Mounting:Din Rail; Relay Terminals:Cage Clamp; Switching Mode:Zero Crossing; Operating Voltage Min:24Vac Rohs Compliant: Yes |Sensata/crydom CMRD2445
Contact Configuration = 1NO / Termination Type = Screw Terminal / Mounting Type = DIN Rail Mount / Width mm = 76.2 / Series = CMR / Length mm = 44.5 / Load Voltage Max. V = 280 / Frequency Max. Hz = 63 / Load Current Max. A = 45 / Load Voltage Min. V = 24 / Load Current Min. mA = 150 / Switching Function = Zero Cross Switching / Control Voltage Min. V = 3 / Control Voltage Max. V = 32 / Height mm = 76.2 / Frequency Min. Hz = 47

Manufacturer Aliases

Sensata /Crydom has several brands around the world that distributors may use as alternate names. Sensata /Crydom may also be known as the following names:

  • CRYDOM
  • CRYDOM INC
  • Crydom Co
  • CRYDOM/CROUZET CONTROLS AND SSR
  • Crydom Corporation
  • Crydom Company
  • CRYDOM CO (VA)
  • Crydom/Schneider Electric
  • CRY
  • CRYD
  • I & R/CRYDOM
  • Crydom Incorporated
  • CRYDOM / SCHNEIDER
  • Crydom / Sensata Technologies
  • CRYDOM CORPORAT
  • CRYDO
  • Crydom Semiconductor
  • Crydom/Crouzet
  • Crydom Com
  • CRYDOM(RoHS)
  • CRYDOM SOLID STATE RELAIS
  • CRYDOM SSR
  • Crydom/CST
  • Crydom International Ltd
  • CROUZET CRYDOM-CONTROLS

Part Number Aliases

This part may be known by these alternate part numbers:

  • CMRD2445.