Sensata /Crydom CMRA4845

TRIGGER OUTPUT SSR 8541.40.95.00 AC RoHS Compliant Solid State Relay 80C 90V 88.9mm 0.015A
$ 141.69

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sensata /Crydom CMRA4845.

TME

Datasheet5 pages5 years ago

Master Electronics

Electro Sonic

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-60.00%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date2002-01-22

Related Parts

Sensata /CrydomCMRD4845
TRIGGER OUTPUT SSR 8541.40.95.00 AC RoHS Compliant Solid State Relay 80C 90V 88.9mm 0.015A
SensataHD4850
TRIGGER OUTPUT SSR 8541.40.95.00 Tin (Sn) DC Solid State Relay 80C 3V 57mm 0.004A
SensataHD4850-10
TRIGGER OUTPUT SSR 8541.40.95.00 Tin (Sn) DC Solid State Relay 80C 3V 27mm 0.004A
Schneider ElectricW6450ASX-1
Relay SSR 20mA 280V AC-IN 50A 480V AC-OUT 4-Pin
Teledyne RelaysSTH48D50
RELAY 24 TO 600 VAC SOLID STATE 50 A 720 A PANEL MOUNT -40 &DEG C
Teledyne RelaysSH48A50
High Industrial Performance Solid-State Relay 10A 265VDC/VAC AC/DC-IN 50A 510VAC AC-OUT

Descriptions

Descriptions of Sensata /Crydom CMRA4845 provided by its distributors.

TRIGGER OUTPUT SSR 8541.40.95.00 AC RoHS Compliant Solid State Relay 80C 90V 88.9mm 0.015A
Relay SSR 15mA 140V AC-IN 45A 530V AC-OUT 4-Pin
CMR48 Series 45 A 48 to 530 V Zero Cross AC Control Solid State Relay DIN Rail
Relay Solid State; 140V AC Control; 530V AC 45A Load
RELAY, 48 TO 530 V (RMS), SOLID STATE, 45 A (MAX.) AT 25 C, SPST-NO, 0.5 (MIN.)
Solid State Relay, 1 Phase, Cage Type, DIN Rail, SCR
Description Solid State DIN Rail Mount Relay Control Voltage Type:AC Control Voltage Range:90VAC to 140VAC Operating Voltage Range:48Vrms to 530Vrms Peak Surge Current:625A Contacts:SPST-NO Load Current:45A Switching Mode:Zero Cross
Solid State Relay, 45A, 90-140Vac, Din; Contact Configuration:Spst-No; Load Current:45A; Operating Voltage Max:530Vac; Relay Mounting:Din Rail; Relay Terminals:Cage Clamp; Switching Mode:Zero Crossing; Operating Voltage Min:48Vac Rohs Compliant: Yes |Sensata/crydom CMRA4845

Manufacturer Aliases

Sensata /Crydom has several brands around the world that distributors may use as alternate names. Sensata /Crydom may also be known as the following names:

  • CRYDOM
  • CRYDOM INC
  • Crydom Co
  • CRYDOM/CROUZET CONTROLS AND SSR
  • Crydom Corporation
  • Crydom Company
  • CRYDOM CO (VA)
  • Crydom/Schneider Electric
  • CRY
  • CRYD
  • I & R/CRYDOM
  • Crydom Incorporated
  • CRYDOM / SCHNEIDER
  • Crydom / Sensata Technologies
  • CRYDOM CORPORAT
  • CRYDO
  • Crydom Semiconductor
  • Crydom/Crouzet
  • Crydom Com
  • CRYDOM(RoHS)
  • CRYDOM SOLID STATE RELAIS
  • CRYDOM SSR
  • Crydom/CST
  • Crydom International Ltd
  • CROUZET CRYDOM-CONTROLS

Part Number Aliases

This part may be known by these alternate part numbers:

  • CMRA4845 .
  • CMRA4845.