Sensata GNR35DHZ

Relay; Solid State; SPST-NO; Ctrl 24VDC; 35A; 600VAC; DIN Rail; Zero; GNR 45MM Series
$ 151.58
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sensata GNR35DHZ.

Sager Electronics

Datasheet6 pages7 years ago

element14 APAC

RS (Formerly Allied Electronics)

Master Electronics

Future Electronics

Inventory History

3 month trend:
+0.00%

Related Parts

Solid State Relay, 1 Phase, Screw Clamp, DIN Rail & Screw, Phototriac
SensataDR2260D35V
SP Solid State Relay Screw DIN Rail, Zero Cross MOSFET, 35 A, 32 V dc
Sensata /CrydomCMRD2435
TRIGGER OUTPUT SSR 8541.40.95.00 AC RoHS Compliant Solid State Relay 80C 90V 88.9mm 0.015A
SensataCMRD4835
SPST Solid State Relay Screw DIN Rail Panel Mount, Zero Crossing SCR, 35 A, 32 V
AC RoHS Compliant Active SPST-NO (1Form A) Solid State Relay 12V~24VDC 35A
SOLID-STATE RELAY, 1 PHASE, 35A 200-480VAC, WITH HEAT SINK, DIN RAIL MOUNT

Descriptions

Descriptions of Sensata GNR35DHZ provided by its distributors.

Relay;Solid State;SPST-NO;Ctrl 24VDC;35A;600VAC;DIN Rail;Zero;GNR 45MM Series
GNR Series 35 A 600 V Zero Cross DC Control Solid State Relay DIN Rail Mount
Sensata Crydom GNR35DHZ SSR Relay 35A DIN Rail 600VAC/4-32V SPST-NO
Relay SSR 19mA 32V DC-IN 35A 600V AC-OUT 4-Pin
SSR RELAY DIN RAIL MOUNT 45MM 600VAC/35A 4-32VDC IN ZERO
Contact Configuration = 1NO / Termination Type = Screw Terminal / Mounting Type = DIN Rail Mount / Width mm = 45 / Series = GNR / Length mm = 120.6 / Load Voltage Max. V = 600 / Frequency Max. Hz = 440 / Load Current Max. A = 35 / Load Voltage Min. V = 48 / Load Current Min. mA = 100 / Switching Function = Zero Voltage Switching / Control Voltage Min. V = 4 / Control Voltage Max. V = 32 / Height mm = 97.8 / Frequency Min. Hz = 47

Manufacturer Aliases

Sensata has several brands around the world that distributors may use as alternate names. Sensata may also be known as the following names:

  • Sensata Technologies
  • Sensata-Crydom
  • Sensata-Cynergy3
  • Sensata Technologies Inc
  • SENSATA TECH
  • SENSATA / GIGAVAC
  • Sensata Technologies – Crydom
  • Sensata | Gigavac Industrial
  • Sensata-Kavlico
  • Sensata Technologies – Airpax
  • SENSATA / GIGAVAC CLEAN ENERGY
  • Sensata Pressure & Temp
  • Sensata-DeltaTech
  • Sensata / Magnum Dimensions
  • SENSATA TECHNOLOGIE
  • SENSATA TECHNOLOGIES HOLLAND BV
  • SENSATA / BEI KIM
  • Airpax / Sensata
  • SENSATA POWER CONTROLS
  • SENSATA TECHNOLOGIES (KLIXON)
  • SENSATA PRESSURE
  • SENSATA TECHNOLOGI
  • Sensata-Airpax
  • FIRST TECHNOLOGY
  • SENSATA TECHNOLOGIES MARYLAND