Sensata /Crydom CMRD2435

TRIGGER OUTPUT SSR 8541.40.95.00 AC RoHS Compliant Solid State Relay 80C 90V 88.9mm 0.015A
$ 138.69

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sensata /Crydom CMRD2435.

Farnell

Datasheet5 pages5 years ago
Datasheet5 pages17 years ago

RS (Formerly Allied Electronics)

element14 APAC

Newark

TodayComponents

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date2002-01-22

Related Parts

Sensata /CrydomD2425
Solid state relay, 3-32 VDC, zero voltage switching, 24-280 VAC, 25 A, PCB mounting, D2425
Sensata /CrydomCKRD2430
TRIGGER OUTPUT SSR 8541.40.95.00 DC RoHS Compliant Solid State Relay 80C 4.5V 81.3mm 0.015A
Sensata /CrydomA2425
Relay; SSR; Zero-Switching; SPST-NO; Cur-Rtg 25A; Ctrl-V 90-280AC; Vol-Rtg 24-280AC

Descriptions

Descriptions of Sensata /Crydom CMRD2435 provided by its distributors.

TRIGGER OUTPUT SSR 8541.40.95.00 AC RoHS Compliant Solid State Relay 80C 90V 88.9mm 0.015A
Solid state relay, 24-280 VAC, zero voltage switching, 3-32 VDC, 35 A, DIN rail, CMRD2435
Relay Solid State; 32V DC Control; SPST-NO; 280V AC 35A Load
CMR24 Series 35 A 24 to 280 V Zero Cross DC Control Solid State Relay DIN Rail
Relay SSR 30mA 32V DC-IN 35A 280V AC-OUT 4-Pin
RELAY, 24 TO 280, SOLID STATE, 35 A (MAX.) AT 25 C, 600 VPEAK, SPST-NO, 4000
Description Solid State DIN Rail Mount Relay Control Voltage Type:DC Control Voltage Range:3VDC to 32VDC Operating Voltage Range:24Vrms to 280Vrms Peak Surge Current:250A Contacts:SPST-NO Load Current:35A Switching Mode:Zero Cross
Solid State Relay, Spst-No, 35A, 3-32Vdc; Contact Configuration:Spst-No; Load Current:35A; Operating Voltage Max:280Vac; Relay Mounting:Din Rail, Panel; Relay Terminals:Cage Clamp; Switching Mode:Zero Crossing Rohs Compliant: Yes |Sensata/crydom CMRD2435

Manufacturer Aliases

Sensata /Crydom has several brands around the world that distributors may use as alternate names. Sensata /Crydom may also be known as the following names:

  • CRYDOM
  • CRYDOM INC
  • Crydom Co
  • CRYDOM/CROUZET CONTROLS AND SSR
  • Crydom Corporation
  • Crydom Company
  • CRYDOM CO (VA)
  • Crydom/Schneider Electric
  • CRY
  • CRYD
  • I & R/CRYDOM
  • Crydom Incorporated
  • CRYDOM / SCHNEIDER
  • Crydom / Sensata Technologies
  • CRYDOM CORPORAT
  • CRYDO
  • Crydom Semiconductor
  • Crydom/Crouzet
  • Crydom Com
  • CRYDOM(RoHS)
  • CRYDOM SOLID STATE RELAIS
  • CRYDOM SSR
  • Crydom/CST
  • Crydom International Ltd
  • CROUZET CRYDOM-CONTROLS

Part Number Aliases

This part may be known by these alternate part numbers:

  • CMRD2435.