Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Sensata CMRD4835

SPST Solid State Relay Screw DIN Rail Panel Mount, Zero Crossing SCR, 35 A, 32 V
$ 137.745

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sensata CMRD4835.

IHS

Datasheet5 pages5 years ago

RS (Formerly Allied Electronics)

Sager Electronics

Electro Sonic

Farnell

Inventory History

3 month trend:
+20.98%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date2002-01-22

Related Parts

SensataCMRA4835
Relay;SSR;Zero-Switching;SPST-NO;Cur-Rtg 35A;Ctrl-V 90-140AC;Vol-Rtg 48-530AC
Sensata /CrydomCKRD4830
CRYDOM CKRD4830 Solid State Relay, SPST-NO, 30 A, DIN Rail, Cage Clamp, 48 Vrms, 530 Vrms
Sensata /CrydomHD4825
TRIGGER OUTPUT SSR 8541.40.95.00 Tin (Sn) DC Solid State Relay 80C 3V 27mm 0.004A
Relay SSR 5mA 30V DC-IN 25A 528V AC-OUT 4-Pin

Descriptions

Descriptions of Sensata CMRD4835 provided by its distributors.

SPST Solid State Relay Screw DIN Rail Panel Mount, Zero Crossing SCR, 35 A, 32 V
TRIGGER OUTPUT SSR 8541.40.95.00 AC RoHS Compliant Solid State Relay 80C 90V 88.9mm 0.015A
Solid state relay, 48-530 VAC, zero voltage switching, 3-32 VDC, 35 A, DIN rail, CMRD4835
CMR48 Series 35 A 48 to 530 V Zero Cross DC Control Solid State Relay DIN Rail
Relay SSR 30mA 32V DC-IN 35A 530V AC-OUT 4-Pin
Solid State Relays - Industrial Mount DIN SSR 530Vac/35A 3 -32Vdc In,ZC
Solid State Relay 35A SPST-NO 32V DC Control Voltage
Solid-State DIN Rail Mount Relay; Control Voltage Type:DC; Load Current RMS Max:35A; Load Current RMS Min:0.15A; Peak Surge Current:250A; Load Voltage RMS Max:530VAC; Load Voltage RMS Min:48VAC; Contacts:SPST-NO ;RoHS Compliant: Yes
Ratings from 35A to 65A @ 660 VAC - 45mm (width) package - SCR output for heavy industrial loads - LED input status indicator - AC or DC control - Zero-crossing (resistive loads) or random-fire (inductive loads) output
Contact Configuration = 1NO / Termination Type = Screw Terminal / Mounting Type = DIN Rail Mount / Width mm = 76.2 / Series = CMR / Length mm = 44.5 / Load Voltage Max. V = 530 / Frequency Max. Hz = 63 / Load Current Max. A = 35 / Load Voltage Min. V = 48 / Load Current Min. mA = 150 / Switching Function = Zero Cross Switching / Control Voltage Min. V = 3 / Control Voltage Max. V = 32 / Height mm = 76.2 / Frequency Min. Hz = 47

Manufacturer Aliases

Sensata has several brands around the world that distributors may use as alternate names. Sensata may also be known as the following names:

  • Sensata Technologies
  • Sensata-Crydom
  • Sensata-Cynergy3
  • Sensata Technologies Inc
  • SENSATA TECH
  • SENSATA / GIGAVAC
  • Sensata Technologies – Crydom
  • Sensata | Gigavac Industrial
  • Sensata-Kavlico
  • Sensata Technologies – Airpax
  • SENSATA / GIGAVAC CLEAN ENERGY
  • Sensata Pressure & Temp
  • Sensata-DeltaTech
  • Sensata / Magnum Dimensions
  • SENSATA TECHNOLOGIE
  • SENSATA TECHNOLOGIES HOLLAND BV
  • SENSATA / BEI KIM
  • Airpax / Sensata
  • SENSATA POWER CONTROLS
  • SENSATA TECHNOLOGIES (KLIXON)
  • SENSATA PRESSURE
  • SENSATA TECHNOLOGI
  • Sensata-Airpax
  • FIRST TECHNOLOGY
  • SENSATA TECHNOLOGIES MARYLAND

Part Number Aliases

This part may be known by these alternate part numbers:

  • CMRD4835.