Sensata GNR30DCZ

Relay; Solid State; SPST-NO; Ctrl 24VDC; 30A; 600VAC; DIN Rail; Zero; GNR 22.5MM Series
$ 119.279
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sensata GNR30DCZ.

JRH Electronics

Datasheet6 pages7 years ago

Farnell

RS (Formerly Allied Electronics)

Master Electronics

Future Electronics

Inventory History

3 month trend:
-75.65%

Related Parts

Sensata /CrydomCKRA4830
CRYDOM CKRA4830 Solid State Relay, SPST-NO, 30 A, DIN Rail, Cage Clamp, 48 Vrms, 530 Vrms
Sensata /CrydomCKRD4830
CRYDOM CKRD4830 Solid State Relay, SPST-NO, 30 A, DIN Rail, Cage Clamp, 48 Vrms, 530 Vrms
Sensata /CrydomCKRD4830P
Relay Solid State; 32V DC Control; SPST-NO; 530V AC 30A Load
Schneider ElectricSSR230DIN-AC22
SPST-NO SSR Screw DIN Rail Panel Mount,Zero Crossing SCR, 30 A, 280 V ac
Schneider ElectricSSR630DIN-AC22
Trigger Output SSR

Descriptions

Descriptions of Sensata GNR30DCZ provided by its distributors.

Relay;Solid State;SPST-NO;Ctrl 24VDC;30A;600VAC;DIN Rail;Zero;GNR 22.5MM Series
GNR 30 A 600 V Zero Cross DC Control Solid State Relay DIN RAIL Mount
Sensata Crydom GNR30DCZ SSR Relay DIN Rail Mount 600VAC 30A 22.5mm
Contactors - Solid State 22.5mm, 30A/240Vac DC In ZC Contactor
Relay SSR 23mA 32V AC-IN 30A 600V AC-OUT 4-Pin
Relay Solid State; 32V DC Control; SPST-NO; 600V AC 30A Load
SSR DIN RAIL MT 22.5MM 600 VAC/30A 4-32VDC IN 0 CROSS
Ssr, 22.5, 600Vac/30A, 4-32Vdc In, Zc
Solid State Relay Z-Vers. 600V 30A DIN
ZERO CROSSING DIN RAIL OR PANEL MOUNT
Solid State Relay Single Phase
SOLID STATE RELAY, 4-32VDC, DIN RAIL
CONTACTR SS SPST-NO 30A 48-600V

Manufacturer Aliases

Sensata has several brands around the world that distributors may use as alternate names. Sensata may also be known as the following names:

  • Sensata Technologies
  • Sensata-Crydom
  • Sensata-Cynergy3
  • Sensata Technologies Inc
  • SENSATA TECH
  • SENSATA / GIGAVAC
  • Sensata Technologies – Crydom
  • Sensata | Gigavac Industrial
  • Sensata-Kavlico
  • Sensata Technologies – Airpax
  • SENSATA / GIGAVAC CLEAN ENERGY
  • Sensata Pressure & Temp
  • Sensata-DeltaTech
  • Sensata / Magnum Dimensions
  • SENSATA TECHNOLOGIE
  • SENSATA TECHNOLOGIES HOLLAND BV
  • SENSATA / BEI KIM
  • Airpax / Sensata
  • SENSATA POWER CONTROLS
  • SENSATA TECHNOLOGIES (KLIXON)
  • SENSATA PRESSURE
  • SENSATA TECHNOLOGI
  • Sensata-Airpax
  • FIRST TECHNOLOGY
  • SENSATA TECHNOLOGIES MARYLAND

Part Number Aliases

This part may be known by these alternate part numbers:

  • GNR30DCZ.