Sensata GNR20DCZ

Relay; Solid State; SPST-NO; Ctrl 24VDC; 20A; 600VAC; DIN Rail; Zero; GNR 22.5MM Series
$ 109.756
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sensata GNR20DCZ.

Sager Electronics

Datasheet6 pages7 years ago

RS (Formerly Allied Electronics)

Newark

Farnell

Arrow Electronics

Inventory History

3 month trend:
-10.76%

Related Parts

Relay Solid State 7mA 32 Volt DC Input 20 Amp 264 Volt AC Output 4-Pin
Relay SSR 132V AC-IN 20A 264V AC-OUT 4-Pin
RELAY; SSR; GEN PURP; CUR-RTG 20A; CTRL-V 200-240AC; VOL-RTG 24-240AC; 4 PIN
Sensata /CrydomD1D20
Relay Solid State; 32V DC Control; SPST-NO; 100V DC 20A Load
Sensata /CrydomCKRD2420
Solid state relay, 4-32 VDC, zero voltage switching, 24-280 VAC, 20 A, DIN rail, CKRD2420
Sensata /CrydomCKRA2420
CRYDOM CKRA2420 Solid State Relay, SPST-NO, 20 A, DIN Rail, Cage Clamp, 24 Vrms, 280 Vrms

Descriptions

Descriptions of Sensata GNR20DCZ provided by its distributors.

Relay;Solid State;SPST-NO;Ctrl 24VDC;20A;600VAC;DIN Rail;Zero;GNR 22.5MM Series
GNR Series 20 A 600 V Zero Cross DC Control Solid State Relay DIN RAIL
Solid state relay, 4-32 VDC, zero voltage switching, 20 A, DIN rail, GNR20DCZ
Sensata Crydom GNR20DCZ SSR Relay DIN Rail Mount 600VAC 20A 22.5mm
Contactors - Solid State 22.5mm, 20A/240Vac DC In ZC Contactor
Relay SSR 23mA 32V AC-IN 20A 600V AC-OUT 4-Pin
Relay Solid State; 32V DC Control; SPST-NO; 600V AC 20A Load
SSR DIN RAIL MT 22.5MM 600 VAC/20A 4-32VDC IN 0 CROSS
Sensata / Crydom , GNR, DIN , 20 A , 600 V
Solid State Relay Z-Vers. 600V 20A DIN
DIN RAIL MOUNTED, ZERO VOLTAGE SWITCHING
Solid State Relay, 20A, 575VAC,
Solid State Relay Single Phase
CONTACTR SS SPST-NO 20A 48-600V
SSR, 22.5, 600VAC/20A, 4-32VDC IN, ZC; Control Voltage Type:DC; Control Voltage Range:4V DC to 32V DC; Operating Voltage Range:48V AC to 600V AC; Peak Surge Current:300A; Load Current:20A; Switching Mode:Zero Crossing; Relay Terminals:Screw

Manufacturer Aliases

Sensata has several brands around the world that distributors may use as alternate names. Sensata may also be known as the following names:

  • Sensata Technologies
  • Sensata-Crydom
  • Sensata-Cynergy3
  • Sensata Technologies Inc
  • SENSATA TECH
  • SENSATA / GIGAVAC
  • Sensata Technologies – Crydom
  • Sensata | Gigavac Industrial
  • Sensata-Kavlico
  • Sensata Technologies – Airpax
  • SENSATA / GIGAVAC CLEAN ENERGY
  • Sensata Pressure & Temp
  • Sensata-DeltaTech
  • Sensata / Magnum Dimensions
  • SENSATA TECHNOLOGIE
  • SENSATA TECHNOLOGIES HOLLAND BV
  • SENSATA / BEI KIM
  • Airpax / Sensata
  • SENSATA POWER CONTROLS
  • SENSATA TECHNOLOGIES (KLIXON)
  • SENSATA PRESSURE
  • SENSATA TECHNOLOGI
  • Sensata-Airpax
  • FIRST TECHNOLOGY
  • SENSATA TECHNOLOGIES MARYLAND

Part Number Aliases

This part may be known by these alternate part numbers:

  • GNR20DCZ.