Descriptions of Sensata /Crydom CKRA2420 provided by its distributors.
CRYDOM CKRA2420 Solid State Relay, SPST-NO, 20 A, DIN Rail, Cage Clamp, 24 Vrms, 280 Vrms
Solid state relay, 24-280 VAC, zero voltage switching, 110-280 VAC, 20 A, DIN rail, CKRA2420
CKR Series 20 A 24 to 280 V Zero Cross AC Control Solid State Relay DIN Rail
Sensata Crydom CKRA2420 Solid State Relay 20A 280VAC DIN Rail Mount
Relay SSR 5mA 280V AC-IN 20A 280V AC-OUT 4-Pin
Solid State Relay 20A 280V AC Control Voltage
SSR RELAY DIN RAIL MOUNT 22.5 MM 280VAC/20A 110-280VAC IN
RELAY, 20 A (MAX.), 24 TO 280 V (RMS), SCR, 90 TO 280 V (RMS), 600 V, 0.5, 8 PF
Solid State Relay, 1 Phase, Box Clamp, DIN Rail, SCR
Description Solid State DIN Rail Mount Relay Control Voltage Type:AC Control Voltage Range:90VAC to 280VAC Operating Voltage Range:24Vrms to 280Vrms Peak Surge Current:250A Contacts:SPST-NO Load Current:20A Switching Mode:Zero Cross
Ssr, 20A, 240Vac; Contact Configuration:Spst-No; Load Current:20A; Operating Voltage Max:280Vrms; Relay Mounting:Din Rail; Relay Terminals:Cage Clamp; Switching Mode:Zero Crossing; Operating Voltage Min:24Vrms; Control Voltage Rohs Compliant: Yes |Sensata/crydom CKRA2420
Frequency Min. Hz = 47 / Termination Type = Clamp Terminal / Mounting Type = DIN Rail Mount / Width mm = 81.3 / Series = CKR / Length mm = 22.5 / Control Voltage Min. V = 110 / Control Voltage Max. V = 280 / Switching Function = Zero Cross Switching / Height mm = 99 / Contact Configuration = 1NO / Load Voltage Max. V = 280 / Load Current Min. mA = 150 / Load Current Max. A = 20 / Frequency Max. Hz = 63 / Load Voltage Min. V = 24