Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Sensata /Crydom D1D20

Solid State Relays - Industrial Mount Panel Mount SSR 100V DC 20 AMP
$ 77.38

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sensata /Crydom D1D20.

Master Electronics

Datasheet8 pages8 years ago
Datasheet5 pages14 years ago
Datasheet8 pages8 years ago
Datasheet9 pages8 years ago

Electro Sonic

Newark

RS (Formerly Allied Electronics)

TodayComponents

Inventory History

3 month trend:
-15.43%

Related Parts

SensataD1D20L
1-DCL Series 20 A 100 V DC Control Solid State Relay Panel Mount
Relay Solid State 7mA 32 Volt DC Input 20 Amp 264 Volt AC Output 4-Pin
SOLID STATE RELAY, SURFACE MOUNTING, ZERO CROSSING, 1-POLE, 20 A, 24 TO 240 VAC
SOLID STATE RELAY, HOCKEY PUCK, 25 A, 5-24 VDC IN, 24-240 VAC OUT, G3NA SERIES
Sensata /CrydomDC400D20
Solid State Relays - Industrial Mount SSR DC OUTPUT 300VDC/20A 4-32VDC
SensataCMX60D20
SPST Solid State Relay Through Hole PCBMount, DC MOSFET, 20 A, 10 V dc

Descriptions

Descriptions of Sensata /Crydom D1D20 provided by its distributors.

Solid State Relays - Industrial Mount Panel Mount SSR 100V DC 20 AMP
1-DC Series 20 A 100 V DC Control Solid State Relay Panel Mount
Relay SSR 15mA 32V DC-IN 20A 100V DC-OUT 4-Pin
Solid State Relay, 1 Phase, Screw Clamp, Panel, MOSFET
RELAY, OPTICALLY COUPLED, SSR, GEN PURPOSE, CUR-RTG, CTRL-V 3.5-32, CUR-RTG 20A
- Solid State Relay - Load Current:20A - Max Load Voltage DC:100V - Output Type:MOSFET - UL Approved on 100 V Models Only
SSR, 20A, 100VDC; Contact Configuration:SPST-NO; Load Current:20A; Operating Voltage Max:100VDC; Relay Mounting:Panel; Terminals:Screw;
Termination Type = Screw Terminal / Mounting Type = Panel Mount / Width mm = 22.6 / Series = 1-DC / Length mm = 44.5 / Control Voltage Min. V = 3.5 / Control Voltage Max. V = 32 / Switching Function = DC Switching / Height mm = 57.3 / Contact Configuration = 1NO / Load Voltage Max. V = 100 / Load Current Min. mA = 1 / Load Current Max. A = 20 / Load Voltage Min. V = 1

Manufacturer Aliases

Sensata /Crydom has several brands around the world that distributors may use as alternate names. Sensata /Crydom may also be known as the following names:

  • CRYDOM
  • CRYDOM INC
  • Crydom Co
  • CRYDOM/CROUZET CONTROLS AND SSR
  • Crydom Corporation
  • Crydom Company
  • CRYDOM CO (VA)
  • Crydom/Schneider Electric
  • CRY
  • CRYD
  • I & R/CRYDOM
  • Crydom Incorporated
  • CRYDOM / SCHNEIDER
  • Crydom / Sensata Technologies
  • CRYDOM CORPORAT
  • CRYDO
  • Crydom Semiconductor
  • Crydom/Crouzet
  • Crydom Com
  • CRYDOM(RoHS)
  • CRYDOM SOLID STATE RELAIS
  • CRYDOM SSR
  • Crydom/CST
  • Crydom International Ltd
  • CROUZET CRYDOM-CONTROLS