Sensata /Crydom CKRD2420

Solid State Relays - Industrial Mount DIN SSR 280VAC/20A 4.5-32VDC In, ZC
$ 77.166

Datasheets & Documents

Download datasheets and manufacturer documentation for Sensata /Crydom CKRD2420.

Farnell

Datasheet5 pages5 years ago
Datasheet2 pages22 years ago

Newark

Master Electronics

Electro Sonic

TME

Related Parts

SensataCKRD2420P
Solid state relay, 24-280 VAC, zero voltage switching, 4-32 VDC, 20 A, DIN rail, CKRD2420P
Sensata /CrydomCKRA2420
CRYDOM CKRA2420 Solid State Relay, SPST-NO, 20 A, DIN Rail, Cage Clamp, 24 Vrms, 280 Vrms
Solid State Relays - Industrial Mount DIN SSR 280VAC/20A , 4.5-32VDC In,RN
Relay SSR 7mA 30V DC-IN 20A 264V AC-OUT 4-Pin
Relay Solid State 7mA 32 Volt DC Input 20 Amp 264 Volt AC Output 4-Pin
Relay SSR 132V AC-IN 20A 264V AC-OUT 4-Pin

Descriptions

Descriptions of Sensata /Crydom CKRD2420 provided by its distributors.

Solid State Relays - Industrial Mount DIN SSR 280VAC/20A 4.5-32VDC In,ZC
CKR Series 20 A 24 to 280 V Zero Cross DC Control Solid State Relay DIN Rail
SOLID STATE RELAY, 4-32 VDC, SPST-NO, 20A/280V, ZERO SWITCHING, CKR SERIES
Solid State Relay 12mA 32V DC-IN 20A 280V AC-OUT 4-Pin
Solid State Relay, 1 Phase, Box Clamp, DIN Rail, SCR
Ratings from 10A to 30A @ 280 VAC - Slim 22.5mm (width) package - SCR output for heavy industrial loads - LED input status indicator - AC or DC control
Solid State Relay, 20A, 4-32Vdc, Din; Contact Configuration:-; Load Current:20A; Operating Voltage Max:280Vac; Relay Mounting:Din Rail; Relay Terminals:Cage Clamp; Switching Mode:Zero Crossing; Operating Voltage Min:24Vac Rohs Compliant: Yes |Sensata/crydom CKRD2420
Contact Configuration = 1NO / Termination Type = Clamp Terminal / Mounting Type = DIN Rail Mount / Width mm = 81.3 / Series = CKR / Length mm = 22.5 / Load Voltage Max. V = 280 / Frequency Max. Hz = 63 / Load Current Max. A = 20 / Load Voltage Min. V = 24 / Load Current Min. mA = 150 / Switching Function = Zero Cross Switching / Control Voltage Min. V = 4 / Control Voltage Max. V = 32 / Height mm = 81.9 / Frequency Min. Hz = 47

Manufacturer Aliases

Sensata /Crydom has several brands around the world that distributors may use as alternate names. Sensata /Crydom may also be known as the following names:

  • CRYDOM
  • CRYDOM INC
  • Crydom Co
  • CRYDOM/CROUZET CONTROLS AND SSR
  • Crydom Corporation
  • Crydom Company
  • CRYDOM CO (VA)
  • Crydom/Schneider Electric
  • CRY
  • CRYD
  • I & R/CRYDOM
  • Crydom Incorporated
  • CRYDOM / SCHNEIDER
  • Crydom / Sensata Technologies
  • CRYDOM CORPORAT
  • CRYDO
  • Crydom Semiconductor
  • Crydom/Crouzet
  • Crydom Com
  • CRYDOM(RoHS)
  • CRYDOM SOLID STATE RELAIS
  • CRYDOM SSR
  • Crydom/CST
  • Crydom International Ltd
  • CROUZET CRYDOM-CONTROLS

Part Number Aliases

This part may be known by these alternate part numbers:

  • CKRD2420.