Sensata GNR10DCZ

Relay; Solid State; SPST-NO; Ctrl 24VDC; 10A; 280VAC; DIN Rail; Zero; GNR 22.5MM Series
$ 102.35
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sensata GNR10DCZ.

JRH Electronics

Datasheet6 pages7 years ago

RS (Formerly Allied Electronics)

Farnell

Master Electronics

Newark

Inventory History

3 month trend:
+0.00%

Related Parts

Solid State Relay 28.8V DC Control 240V AC Load 10A Load SPST-NO Panel Mount
Relay Solid State 7mA 5-24 Volt DC Input 10 Amp 264 Volt AC Output 4-Pin
RELAY; SSR; GEN PURP; CUR-RTG 10A; CTRL-V 100-120AC; VOL-RTG 24-240AC; 4 PIN
PanasonicAQZ192
AQZ PhotoMOS Series 10 mA 60 V 8 mOhm 1 Channel Solid State Relay - SIP-4
Schneider Electric6210AXXSZS-AC90
SPST-NO Solid State Relay Screw Panel Mount, Zero Crossing SCR, 10 A, 280 V ac
Schneider Electric861SSR210-AC-1
861 Series 10A SPST 24 to 280 V Zero Cross Green LED Indicator Solid State Relay

Descriptions

Descriptions of Sensata GNR10DCZ provided by its distributors.

Relay;Solid State;SPST-NO;Ctrl 24VDC;10A;280VAC;DIN Rail;Zero;GNR 22.5MM Series
Solid state relay, 4-32 VDC, zero voltage switching, 10 A, DIN rail, GNR10DCZ
Sensata Crydom GNR10DCZ SSR Relay DIN Rail Mount 22.5mm 240VAC 10A
Contactors - Solid State 22.5mm, 10A/240Vac DC In ZC Contactor
Relay SSR 19mA 32V DC-IN 10A 280V AC-OUT 4-Pin
Relay Solid State; 32V DC Control; SPST-NO; 280V AC 10A Load
Sensata / Crydom , GNR Series, DIN , 10 A , 32 V
Solid State Relay Single Phase
CONTACTR SS SPST-NO 10A 24-280V
Solid State Relay, Spst, 4-32V, Din Rail; Contact Configuration:Spst-No; Load Current:10A; Operating Voltage Max:280Vrms; Relay Mounting:Din Rail, Panel; Relay Terminals:Screw; Switching Mode:Zero Crossing; Control Voltage Min:4Vdc Rohs Compliant: Yes |Sensata/crydom GNR10DCZ

Manufacturer Aliases

Sensata has several brands around the world that distributors may use as alternate names. Sensata may also be known as the following names:

  • Sensata Technologies
  • Sensata-Crydom
  • Sensata-Cynergy3
  • Sensata Technologies Inc
  • SENSATA TECH
  • SENSATA / GIGAVAC
  • Sensata Technologies – Crydom
  • Sensata | Gigavac Industrial
  • Sensata-Kavlico
  • Sensata Technologies – Airpax
  • SENSATA / GIGAVAC CLEAN ENERGY
  • Sensata Pressure & Temp
  • Sensata-DeltaTech
  • Sensata / Magnum Dimensions
  • SENSATA TECHNOLOGIE
  • SENSATA TECHNOLOGIES HOLLAND BV
  • SENSATA / BEI KIM
  • Airpax / Sensata
  • SENSATA POWER CONTROLS
  • SENSATA TECHNOLOGIES (KLIXON)
  • SENSATA PRESSURE
  • SENSATA TECHNOLOGI
  • Sensata-Airpax
  • FIRST TECHNOLOGY
  • SENSATA TECHNOLOGIES MARYLAND

Part Number Aliases

This part may be known by these alternate part numbers:

  • GNR10DCZ.