Schneider Electric 861SSR210-AC-1

861 Series 10A SPST 24 to 280 V Zero Cross Green LED Indicator Solid State Relay
Obsolete
Datasheet

Price and Stock

DistributorSKUMinPkg
Farnell861SSR210-AC-101
1d

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric 861SSR210-AC-1.

IHS

Datasheet3 pages11 years ago

Master Electronics

element14 APAC

Lectro Components

Future Electronics

Inventory History

1 year trend:
Restocked

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Schneider Electric6210AXXSZS-DC3
SPST-NO Solid State Relay Screw Panel Mount, Zero Crossing SCR, 10 A, 32 V dc
Sensata /CrydomD2410
Solid state relay, 3-32 VDC, zero voltage switching, 24-280 VAC, 10 A, PCB mounting, D2410
Schneider Electric6210AXXSZS-AC90
SPST-NO Solid State Relay Screw Panel Mount, Zero Crossing SCR, 10 A, 280 V ac
Schneider Electric70S2-04-C-10-M
Relays; SSR; 10A; Zero Cross; Triac; 3-30 VDC input; 24-280 VAC output; P/PCB-mt
SensataCL240D10C
Solid state relay, 24-280 VAC, zero voltage switching, 3-32 VDC, 10 A, PCB mounting, CL240D10C
Sensata /CrydomCL240D10R
Solid State Relays - Industrial Mount PM IP00 SSR 280VAC/ 10A 3-32VDC RN

Descriptions

Descriptions of Schneider Electric 861SSR210-AC-1 provided by its distributors.

861 Series 10A SPST 24 to 280 V Zero Cross Green LED Indicator Solid State Relay
Schneider Electric Solid State Relay; 10A; 1NO; 90-280VAC IN; 24-280VAC OUT; DIN Rail or Panel Mount; Zero Crossing; LED; Fingersafe
SSR, DIN RAIL MOUNT, 280VAC, 280VAC, 10A; SSR, DIN RAIL MOUNT, 280VAC, 280VAC, 10A; Contact Configuration: SPST-NO; Load Current: 10A; Operating Voltage Max: 280VAC; Relay Mounting: DIN Rail; Relay Terminals: Screw; Switching
Ssr, Din Rail Mount, 280Vac, 280Vac, 10A; Tensión Mín De Operación:24Vac; Tensión De Operación Máxima:280Vac; Tensión De Control Mín:90Vac; Tensión De Control Máx.:280Vac; Contacto, Configuración:Spst-No; Corriente De Carga:10A |Schneider Electric/legacy Relay 861SSR210-AC-1

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL

Part Number Aliases

This part may be known by these alternate part numbers:

  • 861SSR210-AC-1.
  • 861SSR210-AC1
  • 861SSR210AC1