Sensata GA8-6D05

GA8 Series 5 A 280 V DC Control Solid State Relay Through Hole - SIP-4
$ 27.87
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sensata GA8-6D05.

JRH Electronics

Datasheet4 pages9 years ago

Newark

Master Electronics

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-27.01%

Related Parts

RELAY SSR SPST 60V 5A 8DIP / Solid State Relay 25mA 1.8V DC-IN 5A 48V AC/DC-OUT 8-Pin DIP Stick
SSR RELAY SPST-NO 5A 0-60V / Solid State SPST-NO (1 Form A) 8-SMD (0.300", 7.62mm)
Relay SSR 6V DC-IN 5A 264V AC-OUT 4-Pin SIP Module
Sensata /CrydomCXE240D5
Solid state relay, 15-32 VDC, zero voltage switching, 12-280 VAC, 5 A, PCB mounting, CXE240D5
SensataCX380D5R
SPST Solid State Relay Through Hole PCBMount, Random SCR, 5 A, 15 V dc
SensataMCX240D5
MCX Series 5 A 280 V Zero Cross DC Control Solid State Relay Through Hole -SIP-4

Descriptions

Descriptions of Sensata GA8-6D05 provided by its distributors.

GA8 Series 5 A 280 V DC Control Solid State Relay Through Hole - SIP-4
Relay;SSR;Zero-Switching;SPST-NO;Cur-Rtg 5A;Ctrl-V 28DC;Vol-Rtg 240V;PCB Mnt
SSR RELAY PCB MOUNT SIP 240V AC/5A 3-28VDC IN ZERO CROSS
Relay SSR 16mA 28V DC-IN 280V AC-OUT 4-Pin
SSR, PCB MOUNT, 280VAC, 28VDC, 5A; Opera; SSR, PCB MOUNT, 280VAC, 28VDC, 5A; Operating Voltage Min:24Vrms; Operating Voltage Max:280Vrms; Control Voltage DC Max:28VDC; Contact Configuration:SPST; Load Current:5A; Switching Mode:Zero Crossing; Relay Terminals:Through Hole

Manufacturer Aliases

Sensata has several brands around the world that distributors may use as alternate names. Sensata may also be known as the following names:

  • Sensata Technologies
  • Sensata-Crydom
  • Sensata-Cynergy3
  • Sensata Technologies Inc
  • SENSATA TECH
  • SENSATA / GIGAVAC
  • Sensata Technologies – Crydom
  • Sensata | Gigavac Industrial
  • Sensata-Kavlico
  • Sensata Technologies – Airpax
  • SENSATA / GIGAVAC CLEAN ENERGY
  • Sensata Pressure & Temp
  • Sensata-DeltaTech
  • Sensata / Magnum Dimensions
  • SENSATA TECHNOLOGIE
  • SENSATA TECHNOLOGIES HOLLAND BV
  • SENSATA / BEI KIM
  • Airpax / Sensata
  • SENSATA POWER CONTROLS
  • SENSATA TECHNOLOGIES (KLIXON)
  • SENSATA PRESSURE
  • SENSATA TECHNOLOGI
  • Sensata-Airpax
  • FIRST TECHNOLOGY
  • SENSATA TECHNOLOGIES MARYLAND