Sensata ED10C5

SPST SSR Through Hole DIN Rail Panel Mount, DC MOSFET, 5 A, 32 V dc
$ 25.55

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sensata ED10C5.

IHS

Datasheet6 pages8 years ago

Newark

Sensata /Crydom

RS (Formerly Allied Electronics)

Master Electronics

Inventory History

3 month trend:
-17.10%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date2011-05-12

Related Parts

SensataED10D5
SPST SSR Through Hole DIN Rail Panel Mount, DC MOSFET, 5 A, 15 V dc
Sensata /CrydomED10E5
Relay SSR 25.3mA 36V AC-IN 5A 80V DC-OUT 4-Pin
SensataED10F5
Relay SSR 16.3mA 72V DC-IN 5A 80V DC-OUT 4-Pin
PanasonicAQZ102
AQZ Photomos Series 4 A 60 V 0.09 Ohm 1 Channel Solid State Relay - SIP-4
PanasonicAQZ102D
SSR RELAY SPST-NO 3.6A 0-60V / Solid State SPST-NO (1 Form A) 4-SIP
LittelfuseCPC1909J
Solid State Relay 100mA 1.4V DC-IN 15A 60V AC/DC-OUT 4-Pin(4+Tab) ISOPLUS 264 Tube

Descriptions

Descriptions of Sensata ED10C5 provided by its distributors.

SPST SSR Through Hole DIN Rail Panel Mount, DC MOSFET, 5 A, 32 V dc
Relay SSR 19.7mA 32V DC-IN 5A 80V DC-OUT 4-Pin
ED Series SPST Plug In 80 VDC 5 A 18-32 VDC Control Solid State Relay
Solid State Relays - Industrial Mount Plug In 80VDC 5A 18-32VDC Control
SSR, PLUG IN, 80VDC, 5A, 18-32VDC CNT CONTACT CONFIGURATION:- LOAD CURRENT:5A RELAY MOUNTING:DIN RAIL RELAY TERMINALS:QUICK CONNECT OPERATING VOL
SSR, PLUG IN, 80VDC, 5A, 18-32VDC CNT; Control Voltage Range:18V DC to 32V DC; Operating Voltage Range:1V DC to 80V DC; Load Current:5A; Relay Terminals:Quick Connect; SVHC:No SVHC (19-Dec-2011); Control Voltage Type:DC; Peak Surge Current:60A
Termination Type = Screw Terminal / Mounting Type = Plug-In / Width mm = 12.7 / Series = ED / Length mm = 29 / Control Voltage Min. V = 18 / Control Voltage Max. V = 32 / Switching Function = Zero Cross Switching / Height mm = 37.4 / Contact Configuration = 1NO / Load Voltage Max. V = 80 / Load Current Min. mA = 2.5 / Load Current Max. A = 5 / Load Voltage Min. V = 1

Manufacturer Aliases

Sensata has several brands around the world that distributors may use as alternate names. Sensata may also be known as the following names:

  • Sensata Technologies
  • Sensata-Crydom
  • Sensata-Cynergy3
  • Sensata Technologies Inc
  • SENSATA TECH
  • SENSATA / GIGAVAC
  • Sensata Technologies – Crydom
  • Sensata | Gigavac Industrial
  • Sensata-Kavlico
  • Sensata Technologies – Airpax
  • SENSATA / GIGAVAC CLEAN ENERGY
  • Sensata Pressure & Temp
  • Sensata-DeltaTech
  • Sensata / Magnum Dimensions
  • SENSATA TECHNOLOGIE
  • SENSATA TECHNOLOGIES HOLLAND BV
  • SENSATA / BEI KIM
  • Airpax / Sensata
  • SENSATA POWER CONTROLS
  • SENSATA TECHNOLOGIES (KLIXON)
  • SENSATA PRESSURE
  • SENSATA TECHNOLOGI
  • Sensata-Airpax
  • FIRST TECHNOLOGY
  • SENSATA TECHNOLOGIES MARYLAND