Sensata /Crydom ED10E5

Relay SSR 25.3mA 36V AC-IN 5A 80V DC-OUT 4-Pin
$ 27.66

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sensata /Crydom ED10E5.

RS (Formerly Allied Electronics)

Datasheet6 pages8 years ago

Master Electronics

Electro Sonic

Farnell

Newark

Inventory History

3 month trend:
+0.00%

Related Parts

SensataED10D5
SPST SSR Through Hole DIN Rail Panel Mount, DC MOSFET, 5 A, 15 V dc
SensataED10C5
Lead Free DC RoHS Compliant IEC cULus Solid State Relay 600mus 80C 18V~32VDC 38.4mm
SensataED10F5
Relay SSR 16.3mA 72V DC-IN 5A 80V DC-OUT 4-Pin
PanasonicAQZ102
AQZ Photomos Series 4 A 60 V 0.09 Ohm 1 Channel Solid State Relay - SIP-4
PanasonicAQZ102D
SSR RELAY SPST-NO 3.6A 0-60V / Solid State SPST-NO (1 Form A) 4-SIP
LittelfuseCPC1908J
Relay SSR 100mA 1.4V DC-IN 15A 60V Automotive 4-Pin i4-PAC Tube

Descriptions

Descriptions of Sensata /Crydom ED10E5 provided by its distributors.

Relay SSR 25.3mA 36V AC-IN 5A 80V DC-OUT 4-Pin
SPST SOLID STATE RELAY THROUGH HOLE DIN RAIL PANEL MOUNT MOSFET, 5 A, 36 V AC
ED Series SPST Plug In 80 VDC 5 A 18-36 VAC Control Solid State Relay
Solid State Relay DC 80V 5A EMR-Plug-In
SSR, PLUG IN, 80VDC, 5A, 18-36VAC CNT; Control Voltage Range:18V AC to 36V AC; Operating Voltage Range:1V DC to 80V DC; Load Current:5A; Relay Terminals:Quick Connect; SVHC:No SVHC (19-Dec-2011); Control Voltage Type:AC; Peak Surge Current:60A
SSR, PLUG IN, 80VDC, 5A, 18-36VAC CNT; Contact Configuration: -; Load Current: 5A; Operating Voltage Max: 80VDC; Relay Mounting: DIN Rail; Relay Terminals: Quick Connect; Switching Mode: -; Operating Voltage Min: 1VDC; Control

Manufacturer Aliases

Sensata /Crydom has several brands around the world that distributors may use as alternate names. Sensata /Crydom may also be known as the following names:

  • CRYDOM
  • CRYDOM INC
  • Crydom Co
  • CRYDOM/CROUZET CONTROLS AND SSR
  • Crydom Corporation
  • Crydom Company
  • CRYDOM CO (VA)
  • Crydom/Schneider Electric
  • CRY
  • CRYD
  • I & R/CRYDOM
  • Crydom Incorporated
  • CRYDOM / SCHNEIDER
  • Crydom / Sensata Technologies
  • CRYDOM CORPORAT
  • CRYDO
  • Crydom Semiconductor
  • Crydom/Crouzet
  • Crydom Com
  • CRYDOM(RoHS)
  • CRYDOM SOLID STATE RELAIS
  • CRYDOM SSR
  • Crydom/CST
  • Crydom International Ltd
  • CROUZET CRYDOM-CONTROLS