Sensata DRH3P60D18

SSR Contactor, 3-Phase, DIN Rail Mount, 600VAC/18A, 4-32VDC In, ZC, 3 Legs
$ 191.916

Datasheets & Documents

Download datasheets and manufacturer documentation for Sensata DRH3P60D18.

IHS

Datasheet8 pages7 years ago

Farnell

Master Electronics

Electro Sonic

Inventory History

3 month trend:
-26.06%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date2015-12-07

Related Parts

SensataDRH3P60A18
Relay SSR 17mA 280V AC/DC-IN 18A 600V AC-OUT 6-Pin
SensataDRH3P60D20
SSR Contactor, 3-Phase, DIN Rail Mount, 600VAC/20A, 4-32VDC In, ZC, 2 Legs
Sensata /CrydomUPD2415TPF-10
Relay SSR 14mA 8V DC-IN 15A 280V AC-OUT 8-Pin
SOLID-STATE RELAY, 3 PHASE - 3 ELEMENT, 15A 200-480VAC, WITH HEAT SINK, DIN MOUNT
SOLID-STATE RELAY, 3 PHASE - 3 ELEMENT, 15A 200-480VAC, SCREW MOUNT
SOLID-STATE RELAY, 3 PHASE - 3 ELEMENT, 15A 100-240VAC, EXTERNALLY ATTACHED HEAT SINK

Descriptions

Descriptions of Sensata DRH3P60D18 provided by its distributors.

SSR Contactor, 3-Phase, DIN Rail Mount, 600VAC/18A, 4-32VDC In, ZC, 3 Legs
Contactors - Solid State 18A 600VAC 4-32DC In ZC 3Leg 3phs DINRail
Relay Solid State; 32V DC Control; 3PST; 600V AC 18A Load
SSR Contactor,3-PH,18A,600VAC Load,
Sensata / Crydom DRH3P60D18 固态接触器
RS APAC
SSR CONTACTOR 3PH DIN MNT 600VAC
CONTACTOR, 3P, 600VAC, 18A, DINRAIL; Load Current: 18A; Operating Voltage Max: 600VAC; Control Voltage Max: 32VDC; Switching Mode: Zero Voltage Turn On; Contactor Mounting: DIN Rail; Contactor Terminals: Screw; Operating Volta
Control Voltage Max. - DC V = 32 / Operating Voltage Max. V = 600 / Control Voltage Min. - DC V = 4 / Operating Voltage Min. V = 48 / Termination Type = Screw Terminal / Mounting Type = DIN Rail Mount / Width mm = 45.3 / Series = DRH / Switching Power kW = 3.7 / Length mm = 95.6 / Protection Rating = IP20 / Switching Function = Zero Cross Switching / Height mm = 86.7 / Contact Configuration = 3NO / Load Current Max. A = 18

Manufacturer Aliases

Sensata has several brands around the world that distributors may use as alternate names. Sensata may also be known as the following names:

  • Sensata Technologies
  • Sensata-Crydom
  • Sensata-Cynergy3
  • Sensata Technologies Inc
  • SENSATA TECH
  • SENSATA / GIGAVAC
  • Sensata Technologies – Crydom
  • Sensata | Gigavac Industrial
  • Sensata-Kavlico
  • Sensata Technologies – Airpax
  • SENSATA / GIGAVAC CLEAN ENERGY
  • Sensata Pressure & Temp
  • Sensata-DeltaTech
  • Sensata / Magnum Dimensions
  • SENSATA TECHNOLOGIE
  • SENSATA TECHNOLOGIES HOLLAND BV
  • SENSATA / BEI KIM
  • Airpax / Sensata
  • SENSATA POWER CONTROLS
  • SENSATA TECHNOLOGIES (KLIXON)
  • SENSATA PRESSURE
  • SENSATA TECHNOLOGI
  • Sensata-Airpax
  • FIRST TECHNOLOGY
  • SENSATA TECHNOLOGIES MARYLAND