Sensata DRA4-CMX200D3

Relay Ssr 15MA 10V Dc-in 3A 200V Dc-out
$ 349.74

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sensata DRA4-CMX200D3.

Newark

Datasheet5 pages14 years ago

Sager Electronics

Electro Sonic

Farnell

Master Electronics

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2010-05-06

Related Parts

SensataCMX200D3
CMX Series 3 A 200 V DC Control Solid State Relay PCB Mount - SIP-4
Sensata /CrydomDRA1-CMXE200D3
SOLID STATE RELAY, 300 VDC/3 A OUTPUT, 20-28 VDC INPUT, DIN, DRA1-CMX SERIES
CRYDOM DRA1-CMX200D3Solid State Relay, SPST-NO, 3 A, DIN Rail, Cage Clamp, 1 VDC, 200 VDC
LittelfuseCPC1927J
Relay SSR 100mA 1.4V DC-IN 15A 250V AC-OUT 4-Pin ISOPLUS 264 Tube
Schneider Electric70S2-04-B-03-V
Solid State Relays - Industrial Mount 70S2-V SSR / Triac SPST-NO, 3 A, PCB
LittelfuseCPC1966Y
Solid State Relay 50mA 1.4V DC-IN 3A 240V AC-OUT 4-Pin SIP Tube

Descriptions

Descriptions of Sensata DRA4-CMX200D3 provided by its distributors.

Relay SSR 15mA 10V DC-IN 3A 200V DC-OUT
Solid State Relays - Industrial Mount DIN Mt 200 VDC/3A out 3-10 VDC input
SCREW UL 8536.69.40.40 BARRIER STRIP TERMINAL BLOCK Solid State Relay 200V 3A
Manufacturer Crydom Part No: DRA4-CMX200D3 RoHS: Yes Output Type: DC I/O Isolation Voltage: 2500(RMS) V Family: DRA4 CMX Input Type: DC Supplier_Package: N/A Packaging: N/A Input Voltage: 3 - 10 V Maximum Output Current: 3 A Circuit Arrangement:
SSR, DIN MODULE, 200VDC, 3A; Control Voltage Range:3V DC to 10V DC; Operating Voltage Range:1V DC to 200V DC; Contact Configuration:SPST-NO; Load Current:3A; Relay Terminals:Cage Clamp; SVHC:No SVHC (20-Jun-2011); Contact Configuration:SPST-NO; Control Current @ 5VDC:15mA; Control Voltage DC Max:10V; Control Voltage DC Min:3V; Control Voltage Type:DC; Isolation Voltage:2.5kV; Load Current RMS Max:3A; Mounting Type:DIN Rail; Peak Surge Current:30A; RMS Load Current Min:0A; RMS Load Voltage Max:200V; RMS Load Voltage Min:1V; Series:DRA; Surge Current:30A; Terminal Type:Cage Clamp

Manufacturer Aliases

Sensata has several brands around the world that distributors may use as alternate names. Sensata may also be known as the following names:

  • Sensata Technologies
  • Sensata-Crydom
  • Sensata-Cynergy3
  • Sensata Technologies Inc
  • SENSATA TECH
  • SENSATA / GIGAVAC
  • Sensata Technologies – Crydom
  • Sensata | Gigavac Industrial
  • Sensata-Kavlico
  • Sensata Technologies – Airpax
  • SENSATA / GIGAVAC CLEAN ENERGY
  • Sensata Pressure & Temp
  • Sensata-DeltaTech
  • Sensata / Magnum Dimensions
  • SENSATA TECHNOLOGIE
  • SENSATA TECHNOLOGIES HOLLAND BV
  • SENSATA / BEI KIM
  • Airpax / Sensata
  • SENSATA POWER CONTROLS
  • SENSATA TECHNOLOGIES (KLIXON)
  • SENSATA PRESSURE
  • SENSATA TECHNOLOGI
  • Sensata-Airpax
  • FIRST TECHNOLOGY
  • SENSATA TECHNOLOGIES MARYLAND

Part Number Aliases

This part may be known by these alternate part numbers:

  • DRA4CMX200D3