Sensata /Crydom DRA1-CMXE200D3

Solid State Relay, 300 VDC/3 A Output, 20-28 VDC Input, Din, DRA1-CMX Series
$ 90.89

Datasheets & Documents

Download datasheets and manufacturer documentation for Sensata /Crydom DRA1-CMXE200D3.

Electro Sonic

Datasheet5 pages14 years ago
Datasheet5 pages7 years ago

RS (Formerly Allied Electronics)

Master Electronics

Factory Futures

Newark

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2010-05-05

Related Parts

SensataCMX200D3
CMX Series 3 A 200 V DC Control Solid State Relay PCB Mount - SIP-4
SensataCMXE200D3
SPST Solid State Relay Through Hole PCBMount, DC MOSFET, 3 A, 28 V dc
Relay SSR 15mA 10V DC-IN 3A 200V DC-OUT
LittelfuseCPC1927J
Relay SSR 100mA 1.4V DC-IN 15A 250V AC-OUT 4-Pin ISOPLUS 264 Tube
Solid State Relay |Omron Industrial Automation G3H-203SLN DC24
Solid State Relay Rohs Compliant: Yes |Omron Industrial Automation G3H-203S DC3-28

Descriptions

Descriptions of Sensata /Crydom DRA1-CMXE200D3 provided by its distributors.

SOLID STATE RELAY, 300 VDC/3 A OUTPUT, 20-28 VDC INPUT, DIN, DRA1-CMX SERIES
Relay SSR 12mA 28V DC-IN 3A 200V DC-OUT
SSR RELAY DIN RAIL MOUNT 10MM 200VDC/3A 20-28VDC IN FET
Ssr, Din Rail Mount, 200Vdc, 28Vdc, 3A; Contact Configuration:Spst-No; Load Current:3A; Operating Voltage Max:200Vdc; Relay Mounting:Din Rail; Relay Terminals:Cage Clamp; Switching Mode:-; Operating Voltage Min:1Vdc; Product Range:- Rohs Compliant: Yes |Sensata/crydom DRA1-CMXE200D3
Manufacturer Crydom Part No: DRA1-CMXE200D3 RoHS: Yes Output Type: DC I/O Isolation Voltage: 2500(RMS) V Family: DRA1 CMX Input Type: DC Supplier_Package: N/A Packaging: N/A Input Voltage: 20 - 28 V Maximum Output Current: 3 A Circuit Arrangement:

Manufacturer Aliases

Sensata /Crydom has several brands around the world that distributors may use as alternate names. Sensata /Crydom may also be known as the following names:

  • CRYDOM
  • CRYDOM INC
  • Crydom Co
  • CRYDOM/CROUZET CONTROLS AND SSR
  • Crydom Corporation
  • Crydom Company
  • CRYDOM CO (VA)
  • Crydom/Schneider Electric
  • CRY
  • CRYD
  • I & R/CRYDOM
  • Crydom Incorporated
  • CRYDOM / SCHNEIDER
  • Crydom / Sensata Technologies
  • CRYDOM CORPORAT
  • CRYDO
  • Crydom Semiconductor
  • Crydom/Crouzet
  • Crydom Com
  • CRYDOM(RoHS)
  • CRYDOM SOLID STATE RELAIS
  • CRYDOM SSR
  • Crydom/CST
  • Crydom International Ltd
  • CROUZET CRYDOM-CONTROLS

Part Number Aliases

This part may be known by these alternate part numbers:

  • DRA1CMXE200D3