Littelfuse CPC1966Y

Relay SSR 50mA 1.4V DC-IN 3A 240V AC-OUT 4-Pin SIP Tube
$ 5.42
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse CPC1966Y.

IHS

Datasheet6 pages5 years ago
Datasheet6 pages5 years ago

Master Electronics

Electro Sonic

TME

Future Electronics

Inventory History

3 month trend:
-10.41%

CAD Models

Download Littelfuse CPC1966Y symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date2009-12-02
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

ToshibaTLP3545(F)
Relay SSR 10mA 1.48V DC-IN 3A -60V AC/DC-OUT 6-Pin DIP Tube
PanasonicAQV252G
AQV Photomos Series 2.5 A 60 V 0.12 Ohm SMT 1 Channel Solid State Relay - DIP-6
PanasonicAQV252GA
AQV Photomos Series 2.5 A 60 V 0.12 Ohm SMT 1 Channel Solid State Relay - DIP-6
PanasonicAQV252GAZ
AQV Photomos Series 2.5 A 60 V 0.12 Ohm SMT 1 Channel Solid State Relay - DIP-6
LittelfuseLCA715S
SSR RELAY SPST-NO 2.2A 0-60V / Solid State SPST-NO (1 Form A) 6-SMD (0.300", 7.62mm)
ToshibaTLP3542(F)
Relay SSR 30mA 1.48V DC-IN 2.5A 60V 5-Pin PDIP Magazine

Descriptions

Descriptions of Littelfuse CPC1966Y provided by its distributors.

Relay SSR 50mA 1.4V DC-IN 3A 240V AC-OUT 4-Pin SIP Tube
CPC Series SPST 3 A 600 V DC Control AC Output Solid State Switch - SIP-4
IXYS Solid State Relay, PCB Mount, 3Arms, 240Vac
SOLID STATE RELAY/SPST/3A, 20-240VAC/THT;
SSR+ZCD 3,75kV 240V 3A 5mA SIP4
Trigger Output SSR, 1-Channel, 3750V Isolation
SOLID STATE PHOTO-COUPLED RELA
1-FORM-A OPTO SCR 600V 3A ZERO CROSS
Solid State Relay, 20-240Vac, 3A, Tht; Contact Configuration:Spst; Load Current:3A; Operating Voltage Max:240Vac; Relay Mounting:Through Hole; Relay Terminals:Pc Pin; Switching Mode:Zero Crossing; Operating Voltage Min:20Vac Rohs Compliant: Yes |Ixys Semiconductor CPC1966Y

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN