Sensata DRA1-CMX200D3

Relay Ssr 15MA 10V Dc-in 3A 200V Dc-out
$ 80.533

Datasheets & Documents

Download datasheets and manufacturer documentation for Sensata DRA1-CMX200D3.

Newark

Datasheet5 pages14 years ago
Datasheet5 pages9 years ago

JRH Electronics

Sager Electronics

Electro Sonic

Farnell

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2010-05-05

Related Parts

SensataCMX200D3
CMX Series 3 A 200 V DC Control Solid State Relay PCB Mount - SIP-4
Sensata /CrydomDRA1-CMXE200D3
SOLID STATE RELAY, 300 VDC/3 A OUTPUT, 20-28 VDC INPUT, DIN, DRA1-CMX SERIES
SensataCMXE200D3
SPST Solid State Relay Through Hole PCBMount, DC MOSFET, 3 A, 28 V dc
LittelfuseCPC1927J
Relay SSR 100mA 1.4V DC-IN 15A 250V AC-OUT 4-Pin ISOPLUS 264 Tube
Solid State Relay |Omron Industrial Automation G3H-203SLN DC24
Solid State Relay Rohs Compliant: Yes |Omron Industrial Automation G3H-203S DC3-28

Descriptions

Descriptions of Sensata DRA1-CMX200D3 provided by its distributors.

Relay SSR 15mA 10V DC-IN 3A 200V DC-OUT
Solid State Relays - Industrial Mount DIN Mt 200 VDC/3A out 3-10 VDC input
SCREW UL; CE 8536.69.40.40 MODULAR TERMINAL BLOCK Solid State Relay 200V 3A
RELAY; SOLID STATE; DIN MOUNT; 300 VDC/3 A OUTPUT; 3-10 VDC INPUT
SSR RELAY DIN RAIL MOUNT 10MM 200VDC/3A 3-10VDC IN FET O
Solid State Relay 3A 10V DC Control Voltage
Solid State Relay; Control Voltage Type:DC; Control Voltage Range:3VDC to 10VDC; Operating Voltage Range:1VDC to 200VDC; Peak Surge Current:30A; Load Current:3A; Relay Terminals:Cage Clamp; Control Voltage Max:10V ;RoHS Compliant: Yes
Manufacturer Crydom Part No: DRA1-CMX200D3 RoHS: Yes Output Type: DC I/O Isolation Voltage: 2500(RMS) V Family: DRA1 CMX Input Type: DC Supplier_Package: N/A Packaging: N/A Input Voltage: 3 - 10 V Maximum Output Current: 3 A Circuit Arrangement:
Contact Configuration = 1NO / Termination Type = Screw Terminal / Mounting Type = DIN Rail Mount / Width mm = 89.6 / Series = DRA1 / Length mm = 10 / Load Voltage Max. V = 200 / Frequency Max. Hz = 60 / Load Current Max. A = 3 / Load Voltage Min. V = 1 / Load Current Min. A = 0 / Control Voltage Min. V = 3 / Control Voltage Max. V = 10 / Height mm = 58.5 / Frequency Min. Hz = 50

Manufacturer Aliases

Sensata has several brands around the world that distributors may use as alternate names. Sensata may also be known as the following names:

  • Sensata Technologies
  • Sensata-Crydom
  • Sensata-Cynergy3
  • Sensata Technologies Inc
  • SENSATA TECH
  • SENSATA / GIGAVAC
  • Sensata Technologies – Crydom
  • Sensata | Gigavac Industrial
  • Sensata-Kavlico
  • Sensata Technologies – Airpax
  • SENSATA / GIGAVAC CLEAN ENERGY
  • Sensata Pressure & Temp
  • Sensata-DeltaTech
  • Sensata / Magnum Dimensions
  • SENSATA TECHNOLOGIE
  • SENSATA TECHNOLOGIES HOLLAND BV
  • SENSATA / BEI KIM
  • Airpax / Sensata
  • SENSATA POWER CONTROLS
  • SENSATA TECHNOLOGIES (KLIXON)
  • SENSATA PRESSURE
  • SENSATA TECHNOLOGI
  • Sensata-Airpax
  • FIRST TECHNOLOGY
  • SENSATA TECHNOLOGIES MARYLAND

Part Number Aliases

This part may be known by these alternate part numbers:

  • DRA1CMX200D3