Sensata DRA1-CMX60D5

Relay; Solid State; DIN Mount; 60 VDC/5 A Output; 3-10 VDC Input
$ 70.692

Datasheets & Documents

Download datasheets and manufacturer documentation for Sensata DRA1-CMX60D5.

Newark

Datasheet5 pages14 years ago
Datasheet6 pages16 years ago
Datasheet5 pages9 years ago

JRH Electronics

Sager Electronics

Electro Sonic

Master Electronics

Inventory History

3 month trend:
-46.08%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2010-05-05

Related Parts

SensataCMX60D5
Relay;SSR;Gen Purp;SPST-NO;Cur-Rtg 0-5A;Ctrl-V 3-10DC;Vol-Rtg 0-60DC;PCB/SIP Mnt
Sensata /CrydomMCMX60D5
Relay SSR 15mA 10V DC-IN 5A 60V DC-OUT 4-Pin SIP
Relay; Solid State; DIN Mount; 60 VDC/5 A Output; 20-28 VDC Input
LittelfuseCPC1909J
Solid State Relay 100mA 1.4V DC-IN 15A 60V AC/DC-OUT 4-Pin(4+Tab) ISOPLUS 264 Tube
PanasonicAQZ102
AQZ Photomos Series 4 A 60 V 0.09 Ohm 1 Channel Solid State Relay - SIP-4
PanasonicAQZ102D
SSR RELAY SPST-NO 3.6A 0-60V / Solid State SPST-NO (1 Form A) 4-SIP

Descriptions

Descriptions of Sensata DRA1-CMX60D5 provided by its distributors.

Relay; Solid State; DIN Mount; 60 VDC/5 A Output; 3-10 VDC Input
CRYDOM DRA1-CMX60D5Solid State Relay, SPST-NO, 5 A, DIN Rail, Cage Clamp, 1 VDC, 60 VDC
Relay SSR 15mA 10V DC-IN 5A 60V DC-OUT
SCREW UL; CE 8536.69.40.40 MODULAR TERMINAL BLOCK Solid State Relay 60V 5A
SSR RELAY DIN RAIL MOUNT 10MM 60VDC/5A 3-10VDC IN FET OU
DRA1 CMX Series SPST 0.1 O 5 A DIN Rail Mount Solid State Relay
Manufacturer Crydom Part No: DRA1-CMX60D5 RoHS: Yes Output Type: DC I/O Isolation Voltage: 2500(RMS) V Family: DRA1 CMX Input Type: DC Supplier_Package: N/A Packaging: N/A Input Voltage: 3 - 10 V Maximum Output Current: 5 A Circuit Arrangement: N

Manufacturer Aliases

Sensata has several brands around the world that distributors may use as alternate names. Sensata may also be known as the following names:

  • Sensata Technologies
  • Sensata-Crydom
  • Sensata-Cynergy3
  • Sensata Technologies Inc
  • SENSATA TECH
  • SENSATA / GIGAVAC
  • Sensata Technologies – Crydom
  • Sensata | Gigavac Industrial
  • Sensata-Kavlico
  • Sensata Technologies – Airpax
  • SENSATA / GIGAVAC CLEAN ENERGY
  • Sensata Pressure & Temp
  • Sensata-DeltaTech
  • Sensata / Magnum Dimensions
  • SENSATA TECHNOLOGIE
  • SENSATA TECHNOLOGIES HOLLAND BV
  • SENSATA / BEI KIM
  • Airpax / Sensata
  • SENSATA POWER CONTROLS
  • SENSATA TECHNOLOGIES (KLIXON)
  • SENSATA PRESSURE
  • SENSATA TECHNOLOGI
  • Sensata-Airpax
  • FIRST TECHNOLOGY
  • SENSATA TECHNOLOGIES MARYLAND

Part Number Aliases

This part may be known by these alternate part numbers:

  • DRA1CMX60D5