Sensata CMX60D5

Relay; SSR; Gen Purp; SPST-NO; Cur-Rtg 0-5A; Ctrl-V 3-10DC; Vol-Rtg 0-60DC; PCB/SIP Mnt
$ 37.725

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sensata CMX60D5.

IHS

Datasheet5 pages5 years ago

JRH Electronics

HQonline

Electro Sonic

Farnell

Inventory History

3 month trend:
+42.95%

CAD Models

Download Sensata CMX60D5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Solid state relay, 60 VDC, instantaneous switching, 3-10 VDC, 5 A, DIN rail, DRA1-CMX60D5
Solid state relay, 60 VDC, instantaneous switching, 20-28 VDC, 5 A, DIN rail, DRA1-CMXE60D5
Sensata /CrydomMCMX60D5
Solid State Relays - PCB Mount SSR SPST-NO 5A SIP 60VDC OUT
LittelfuseCPC1909J
Solid State Relay 100mA 1.4V DC-IN 15A 60V AC/DC-OUT 4-Pin(4+Tab) ISOPLUS 264 Tube
PanasonicAQZ102
AQZ Photomos Series 4 A 60 V 0.09 Ohm 1 Channel Solid State Relay - SIP-4
PanasonicAQZ102D
SSR RELAY SPST-NO 3.6A 0-60V / Solid State SPST-NO (1 Form A) 4-SIP

Descriptions

Descriptions of Sensata CMX60D5 provided by its distributors.

Relay;SSR;Gen Purp;SPST-NO;Cur-Rtg 0-5A;Ctrl-V 3-10DC;Vol-Rtg 0-60DC;PCB/SIP Mnt
CMX Series 10 A 60 V DC Control Solid State Relay PCB Mount - SIP-4
Sensata Crydom CMX60D5 SSR Relay PCB Mount SIP 60VDC 5A 3-10VDC Input
Relay SSR 15mA 10V DC-IN 5A 60V DC-OUT 4-Pin SIP
Solid state relay, 3-10 VDC, 60 VDC, 5 A, PCB mounting, CMX60D5
Relay Solid State; 10V DC Control; SPST-NO; 60V DC 5A Load
Ic,Normally-Open Pc-Mount Solid-State Relay,1-Channel,Sip
TRANSISTOR OUTPUT SSR 8541.40.95.00 Tin (Sn) - with Nickel (Ni) barrier RoHS Compliant Solid State Relay 80C 2500V 5A 0.1Ohm
Termination Type = Radial Leads / Mounting Type = PCB / Package Type = SIP / Width mm = 7.6 / Series = CMX / Length mm = 43.1 / Control Voltage Min. V = 3 / Control Voltage Max. V = 10 / Height mm = 25.4 / Contact Configuration = 1NO / Load Voltage Max. V = 60 / Load Current Min. mA = 2 / Load Current Max. A = 5 / Load Voltage Min. V = 0
SSR, 5A, 60VDC, 3-10VDC; Contact Configuration:SPST-NO; Load Current:5A; Relay Terminals:Through Hole; SVHC:No SVHC (18-Jun-2012); Control Current @ 5VDC:15mA; Control Voltage DC Max:10V; Control Voltage DC Min:3V; Control Voltage Type:DC; Dielectric Strength VAC:2500V; External Depth:7.6mm; External Length / Height:25.4mm; External Width:43mm; Forward Current If:15mA; Input Impedance:300ohm; Input Voltage:3V DC to 10V DC; Insulation Resistance:1000Mohm; Isolation Voltage:2.5kV; Leakage Current:0.1mA; Load Current Max:5A; Load Current Min:0A; Load Current RMS Max:5A; Load Voltage DC Max:60V; Load Voltage DC Min:0V; Load Voltage Max:60VDC; Load Voltage Range:0V DC to 60V DC; No. of Pins:4; Operating Temperature Max:80°C; Operating Temperature Min:-30°C; Output Type:MOSFET; Pin Length:7.6mm; RMS Load Voltage Max:60VDC; Rate of Voltage Change dv / dt:500V/µs; Series:CMX; Surge Current:60A; Terminal Type:Through Hole; Termination Type:SIP; Turn Off Time:300µs; Turn On Time:1ms

Manufacturer Aliases

Sensata has several brands around the world that distributors may use as alternate names. Sensata may also be known as the following names:

  • Sensata Technologies
  • Sensata-Crydom
  • Sensata-Cynergy3
  • Sensata Technologies Inc
  • SENSATA TECH
  • SENSATA / GIGAVAC
  • Sensata Technologies – Crydom
  • Sensata | Gigavac Industrial
  • Sensata-Kavlico
  • Sensata Technologies – Airpax
  • SENSATA / GIGAVAC CLEAN ENERGY
  • Sensata Pressure & Temp
  • Sensata-DeltaTech
  • Sensata / Magnum Dimensions
  • SENSATA TECHNOLOGIE
  • SENSATA TECHNOLOGIES HOLLAND BV
  • SENSATA / BEI KIM
  • Airpax / Sensata
  • SENSATA POWER CONTROLS
  • SENSATA TECHNOLOGIES (KLIXON)
  • SENSATA PRESSURE
  • SENSATA TECHNOLOGI
  • Sensata-Airpax
  • FIRST TECHNOLOGY
  • SENSATA TECHNOLOGIES MARYLAND

Part Number Aliases

This part may be known by these alternate part numbers:

  • CMX60D5.