Sensata /Crydom D1240-10

TRIGGER OUTPUT SSR 8541.40.95.00 Tin (Sn) DC Solid State Relay 80C 3V 22.9mm 0.0034A
$ 58.63

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sensata /Crydom D1240-10.

IHS

Datasheet7 pages5 years ago

Electro Sonic

TME

Master Electronics

Farnell

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date1992-10-19

Related Parts

Schneider ElectricW6240ASX-1
Relay; 40 to 280 VAC; Solid State; 40 A; SPST-NO; 625 A (Non-Repetitive); AC
Relay;SSR;Zero-Switching;Cur-Rtg 40A;Ctrl-V 4-32DC;Vol-Rtg 24-280AC;PCB Mnt
Solid State Relay Through Hole PCB Mount, Zero Crossing SCR, 40 A, 32 V dc
Schneider ElectricW6240DSX-1
Relay; 40 to 280 VAC; Solid State; 40 A; SPST-NO; 625 A (Non-Repetitive); AC
Sensata /CrydomLR600240D40R
Ic, normally-Open Pc-Mount Solid-State Relay,1-Channel, module |Sensata/crydom LR600240D40R
Schneider ElectricW6240DTX-1
Relay SSR 2mA 32V DC-IN 40A 280V AC-OUT 6-Pin

Descriptions

Descriptions of Sensata /Crydom D1240-10 provided by its distributors.

TRIGGER OUTPUT SSR 8541.40.95.00 Tin (Sn) DC Solid State Relay 80C 3V 22.9mm 0.0034A
Relay SSR 20mA 32V DC-IN 40A 280V AC-OUT 4-Pin
Ic, normally-Open Panel-Mount Solid-State Relay,1-Channel, m:Hl048Hd4.4 |Sensata/crydom D1240-10
Crydom's signature family of solid-state relays. Ratings from 10A to 125A @ 24-280 VAC - SCR output for heavy industrial loads - AC or DC control - Zero-crossing (resistive loads) or random-fire (inductive loads) output
SSR, PANEL MOUNT, 120VAC, 32VDC, 40A; Co; SSR, PANEL MOUNT, 120VAC, 32VDC, 40A; Control Voltage Range:3VDC to 32VDC; Operating Voltage Range:24VAC to 140VAC; Contact Configuration:SPST-NO; Load Current:40A; Switching Mode:Random Turn On; Relay Terminals:Screw

Manufacturer Aliases

Sensata /Crydom has several brands around the world that distributors may use as alternate names. Sensata /Crydom may also be known as the following names:

  • CRYDOM
  • CRYDOM INC
  • Crydom Co
  • CRYDOM/CROUZET CONTROLS AND SSR
  • Crydom Corporation
  • Crydom Company
  • CRYDOM CO (VA)
  • Crydom/Schneider Electric
  • CRY
  • CRYD
  • I & R/CRYDOM
  • Crydom Incorporated
  • CRYDOM / SCHNEIDER
  • Crydom / Sensata Technologies
  • CRYDOM CORPORAT
  • CRYDO
  • Crydom Semiconductor
  • Crydom/Crouzet
  • Crydom Com
  • CRYDOM(RoHS)
  • CRYDOM SOLID STATE RELAIS
  • CRYDOM SSR
  • Crydom/CST
  • Crydom International Ltd
  • CROUZET CRYDOM-CONTROLS

Part Number Aliases

This part may be known by these alternate part numbers:

  • D1240-10.