Sensata LR1200480D40

Solid State Relay Through Hole PCB Mount, Zero Crossing SCR, 40 A, 32 V dc
$ 49.779

Datasheets & Documents

Download datasheets and manufacturer documentation for Sensata LR1200480D40.

IHS

Datasheet5 pages8 years ago

Sensata /Crydom

Electro Sonic

TodayComponents

Master Electronics

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date2002-09-25

Related Parts

SensataHD4840
Solid State Relays - Industrial Mount PM IP00 SSR, 530VA C/40A, DC In, ZC
Schneider ElectricW6440ASX-1
Relay SSR 20mA 280V AC-IN 40A 480V AC-OUT 4-Pin
SensataHD4850
TRIGGER OUTPUT SSR 8541.40.95.00 Tin (Sn) DC Solid State Relay 80C 3V 57mm 0.004A
SensataHD4850-10
TRIGGER OUTPUT SSR 8541.40.95.00 Tin (Sn) DC Solid State Relay 80C 3V 27mm 0.004A
Teledyne RelaysSTH48D50
RELAY 24 TO 600 VAC SOLID STATE 50 A 720 A PANEL MOUNT -40 &DEG C

Descriptions

Descriptions of Sensata LR1200480D40 provided by its distributors.

Solid State Relay Through Hole PCB Mount, Zero Crossing SCR, 40 A, 32 V dc
Solid state relay, 480 VAC, zero voltage switching, 4-32 VDC, 40 A, PCB mounting, LR1200480D40
Relay SSR 9mA 32V DC-IN 40A 530V AC-OUT 4-Pin
Solid State Relays - PCB Mount PCB SSR 530VAC/40A DC In, ZC
SSR, 530VAC/40A, DC IN, ZC; Load Current:40A; Switching Mode:Zero Crossing; Relay Terminals:Through Hole; SVHC:No SVHC (19-Dec-2011); Control Voltage Type:DC; Input Voltage:4V DC to 32V DC; Load Voltage Range:48V AC to 530V AC
Contact Configuration = 1NO / Termination Type = PCB Pins / Mounting Type = Through Hole / Width mm = 52 / Series = LR / Length mm = 35 / Load Voltage Max. V = 530 / Frequency Max. Hz = 63 / Load Current Max. A = 40 / Load Voltage Min. V = 48 / Load Current Min. mA = 150 / Switching Function = Zero Cross Switching / Control Voltage Min. V = 4 / Control Voltage Max. V = 32 / Height mm = 6.22 / Frequency Min. Hz = 47 / Package Type = DIP

Manufacturer Aliases

Sensata has several brands around the world that distributors may use as alternate names. Sensata may also be known as the following names:

  • Sensata Technologies
  • Sensata-Crydom
  • Sensata-Cynergy3
  • Sensata Technologies Inc
  • SENSATA TECH
  • SENSATA / GIGAVAC
  • Sensata Technologies – Crydom
  • Sensata | Gigavac Industrial
  • Sensata-Kavlico
  • Sensata Technologies – Airpax
  • SENSATA / GIGAVAC CLEAN ENERGY
  • Sensata Pressure & Temp
  • Sensata-DeltaTech
  • Sensata / Magnum Dimensions
  • SENSATA TECHNOLOGIE
  • SENSATA TECHNOLOGIES HOLLAND BV
  • SENSATA / BEI KIM
  • Airpax / Sensata
  • SENSATA POWER CONTROLS
  • SENSATA TECHNOLOGIES (KLIXON)
  • SENSATA PRESSURE
  • SENSATA TECHNOLOGI
  • Sensata-Airpax
  • FIRST TECHNOLOGY
  • SENSATA TECHNOLOGIES MARYLAND