Sensata D2410PG

Solid State Relays - Industrial Mount Ssr Relay, Panel Mount, Ip00, 280Vac/10A, 3-32Vdc In, Zero
$ 49.274

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sensata D2410PG.

IHS

Datasheet8 pages5 years ago

JRH Electronics

Sager Electronics

Newark

Sensata /Crydom

Inventory History

3 month trend:
+29.23%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date1998-03-26

Related Parts

Sensata /CrydomD2410
Relay SSR 20mA 32 Volt DC-IN 10A 280 Volt AC Output 4-Pin
SensataCL240D10C
Solid State Relays - Industrial Mount PM IP20 SSR 280VAC/ 10A 3-32VDC ZC
Sensata /CrydomCL240D10
Solid State Relays - Industrial Mount PM IP00 SSR 280VAC/ 10A 3-32VDC ZC
PanasonicAQAD171DL
Relay SSR 20mA 32V DC-IN 30A 600V DC-OUT 4-Pin Carton
PanasonicAQZ192
AQZ PhotoMOS Series 10 mA 60 V 8 mOhm 1 Channel Solid State Relay - SIP-4

Descriptions

Descriptions of Sensata D2410PG provided by its distributors.

Solid State Relays - Industrial Mount Ssr Relay, Panel Mount, Ip00, 280Vac/10A, 3-32Vdc In, Zero
Solid State Relay Screw Panel Mount, Zero Voltage SCR, 10 A, 32 V
Relay SSR 12mA 32V DC-IN 10A 280V AC-OUT 4-Pin
SSR, 10A; Control Voltage Range:3V DC to 32V DC; Operating Voltage Range:24Vrms to 280Vrms; Load Current:10A; Isolation Voltage:4kV; Control Voltage Type:DC; Relay Terminals:Screw; SVHC:No SVHC (20-Jun-2011); Blocking Voltage:600V; Control Voltage DC Max:32VDC; Control Voltage DC Min:4.5VDC; External Depth:22.2mm; External Diameter:4.4mm; External Length / Height:57.2mm; External Width:44.4mm; Fixing Centres:47.6mm; Input Voltage Max:32VDC; Input Voltage Min:4.5VDC; Load Current Min:40mA; Load Current RMS Max:10A; Must Release Voltage:1V; Output Type:Thyristor; RMS Load Current Min:40mA; RMS Load Voltage Max:280V; RMS Load Voltage Min:48V; Rate of Voltage Change dv / dt:500V/µs; Resistance:1500ohm; Series:1; Single Cycle Surge Current:120A; Surge Current:120A; Terminal Type:Screw

Manufacturer Aliases

Sensata has several brands around the world that distributors may use as alternate names. Sensata may also be known as the following names:

  • Sensata Technologies
  • Sensata-Crydom
  • Sensata-Cynergy3
  • Sensata Technologies Inc
  • SENSATA TECH
  • SENSATA / GIGAVAC
  • Sensata Technologies – Crydom
  • Sensata | Gigavac Industrial
  • Sensata-Kavlico
  • Sensata Technologies – Airpax
  • SENSATA / GIGAVAC CLEAN ENERGY
  • Sensata Pressure & Temp
  • Sensata-DeltaTech
  • Sensata / Magnum Dimensions
  • SENSATA TECHNOLOGIE
  • SENSATA TECHNOLOGIES HOLLAND BV
  • SENSATA / BEI KIM
  • Airpax / Sensata
  • SENSATA POWER CONTROLS
  • SENSATA TECHNOLOGIES (KLIXON)
  • SENSATA PRESSURE
  • SENSATA TECHNOLOGI
  • Sensata-Airpax
  • FIRST TECHNOLOGY
  • SENSATA TECHNOLOGIES MARYLAND

Part Number Aliases

This part may be known by these alternate part numbers:

  • D2410-PG