Sensata CXE240D5R

Solid state relay single phase [Crydom] CXE240D5R Solid state relay single phase
$ 19.07

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sensata CXE240D5R.

IHS

Datasheet5 pages5 years ago

Sager Electronics

Sensata /Crydom

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+169%

CAD Models

Download Sensata CXE240D5R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Sensata /CrydomCXE240D5
Relay SSR 15mA 32V DC-IN 5A 280V AC-OUT 4-Pin SIP
SensataCX240D5
Solid State Relay (SSR) SPST-NO (1 Form A) 5VDC 125 Ohm 2A 30VDC SIP-4
SensataCX240D5R
Relay Solid State 15mA 15 Volt DC Input 5 Amp 280 Volt AC Output 4-Pin SIP
LittelfuseCPC40055ST
800V AC, Zero Cross, Solid State Switch utilizing dual power SCR outputs. RoHS Compliant: Yes
PanasonicAQZ197
Solid State Relays - PCB Mount High Capacity DC PhotoMOS Relay 5A
RELAY; SSR; GEN PURP; CUR-RTG 5A; CTRL-V 5-24DC; VOL-RTG 24-240AC; 4 PIN

Descriptions

Descriptions of Sensata CXE240D5R provided by its distributors.

Solid state relay single phase [Crydom] CXE240D5R Solid state relay single phase
Relay;SSR;Random Turn-On;SPST-NO;Cur-Rtg 0.06-5A;Ctrl-V 15-32DC;Vol-Rtg 12-280V
Solid State Relays - PCB Mount PCB SIP SSR 280Vac /5A, 15-32Vdc,RN
Relay SSR 15mA 32V DC-IN 5A 280V AC-OUT 4-Pin SIP
SSR PCB SIP 280VAC/5A, 15-32VDC,RN; Contact Configuration:SPST-NO; Load Current:5A; Switching Mode:Random Turn On; Relay Terminals:Through Hole; SVHC:No SVHC (20-Jun-2011); Control Voltage Type:DC; Input Voltage:15V DC to 32V DC; Load Voltage Range:12V AC to 280V AC; Output Type:SCR
Solid State PC Board Relay; Series:CX; Control Voltage Type:DC; Load Current RMS Max:5A; Peak Surge Current:250A; Load Voltage Max:280VAC; Load Voltage Min:12VAC; Relay Terminals:Through Hole; Contacts:SPST-NO ;RoHS Compliant: Yes

Manufacturer Aliases

Sensata has several brands around the world that distributors may use as alternate names. Sensata may also be known as the following names:

  • Sensata Technologies
  • Sensata-Crydom
  • Sensata-Cynergy3
  • Sensata Technologies Inc
  • SENSATA TECH
  • SENSATA / GIGAVAC
  • Sensata Technologies – Crydom
  • Sensata | Gigavac Industrial
  • Sensata-Kavlico
  • Sensata Technologies – Airpax
  • SENSATA / GIGAVAC CLEAN ENERGY
  • Sensata Pressure & Temp
  • Sensata-DeltaTech
  • Sensata / Magnum Dimensions
  • SENSATA TECHNOLOGIE
  • SENSATA TECHNOLOGIES HOLLAND BV
  • SENSATA / BEI KIM
  • Airpax / Sensata
  • SENSATA POWER CONTROLS
  • SENSATA TECHNOLOGIES (KLIXON)
  • SENSATA PRESSURE
  • SENSATA TECHNOLOGI
  • Sensata-Airpax
  • FIRST TECHNOLOGY
  • SENSATA TECHNOLOGIES MARYLAND