Sensata CWD2425-10

Relay; SSR; Random Turn-On; Cur-Rtg 25A; Ctrl-V 3-32DC; Vol-Rtg 24-280AC; Pnl-Mnt
$ 55.2

Datasheets & Documents

Download datasheets and manufacturer documentation for Sensata CWD2425-10.

IHS

Datasheet8 pages8 years ago

Sensata /Crydom

Electro Sonic

Sager Electronics

RS (Formerly Allied Electronics)

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date2003-07-15

Related Parts

Sensata /CrydomD2425
Relay; SSR; Zero-Switching; SPST-NO; Cur-Rtg 25A; Ctrl-V 3-32DC; Vol-Rtg 24-280AC
Sensata /CrydomA2425E
TRIGGER OUTPUT SSR 8541.40.95.00 Tin (Sn) AC Solid State Relay 80C 18V 33mm 0.024A
Sensata /CrydomD2425-10
1 Series 25 A 24 to 280 V Random Turn-on DC Control Solid State Relay

Descriptions

Descriptions of Sensata CWD2425-10 provided by its distributors.

Relay;SSR;Random Turn-On;Cur-Rtg 25A;Ctrl-V 3-32DC;Vol-Rtg 24-280AC;Pnl-Mnt
Relay SSR 10mA 32V DC-IN 25A 280V AC-OUT 4-Pin
SSR RELAY PANEL MOUNT IP20 280VAC/25A 4-32VDC IN INSTAN
Description Solid State Panel Mount Relay Control Voltage Range:3VDC to 32VDC Operating Voltage Range:24Vrms to 280Vrms Load Current:25A Isolation Voltage:4000Vrms Control Voltage Type:DC Relay Terminals:Screw Contacts:SPST-NO
SSR, 25A, 240VAC; Control Voltage Range:3V DC to 32V DC; Operating Voltage Range:24Vrms to 280Vrms; Load Current:25A; Isolation Voltage:4kV; Control Voltage Type:DC; Relay Terminals:Screw; SVHC:No SVHC (20-Jun-2011); Approval Bodies:CSA, VDE, CE; Approval Category:UL Recognised; Blocking Voltage:600V; Control Current Typ:10mA; Control Voltage DC Max:32V; Control Voltage DC Min:3V; External Depth:58.4mm; External Length / Height:33mm; External Width:45.7mm; I2t:1500s; Insulation Resistance:1000Mohm; Leakage Current:1mA; Load Current Max:25A; Load Current Min:0.15A; Load Current RMS Max:25A; Operating Temperature Max:80°C; Operating Temperature Min:-40°C; Output Type:SCR; RMS Load Current Min:0.15A; RMS Load Voltage Max:280V; RMS Load Voltage Min:24V; Rate of Voltage Change dv / dt:500V/µs; Series:CW24; Surge Current:600A; Terminal Type:Screw Type; Voltage Drop @ Rated Current:1.3V

Manufacturer Aliases

Sensata has several brands around the world that distributors may use as alternate names. Sensata may also be known as the following names:

  • Sensata Technologies
  • Sensata-Crydom
  • Sensata-Cynergy3
  • Sensata Technologies Inc
  • SENSATA TECH
  • SENSATA / GIGAVAC
  • Sensata Technologies – Crydom
  • Sensata | Gigavac Industrial
  • Sensata-Kavlico
  • Sensata Technologies – Airpax
  • SENSATA / GIGAVAC CLEAN ENERGY
  • Sensata Pressure & Temp
  • Sensata-DeltaTech
  • Sensata / Magnum Dimensions
  • SENSATA TECHNOLOGIE
  • SENSATA TECHNOLOGIES HOLLAND BV
  • SENSATA / BEI KIM
  • Airpax / Sensata
  • SENSATA POWER CONTROLS
  • SENSATA TECHNOLOGIES (KLIXON)
  • SENSATA PRESSURE
  • SENSATA TECHNOLOGI
  • Sensata-Airpax
  • FIRST TECHNOLOGY
  • SENSATA TECHNOLOGIES MARYLAND

Part Number Aliases

This part may be known by these alternate part numbers:

  • CWD2425-10.
  • CWD2425-10..