Sensata CN024D60

Relay SSR 3mA 72V DC-IN 3.5A 24V DC-OUT 4-Pin Mini-SIL
$ 22.78

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sensata CN024D60.

IHS

Datasheet6 pages8 years ago

Sensata /Crydom

Electro Sonic

Master Electronics

TME

Related Parts

SensataCN024D24
TRANSISTOR OUTPUT SSR 8541.40.95.00 DC RoHS Compliant Solid State Relay 80C 15V 15mm 0.007A
SensataCN024D05
TRANSISTOR OUTPUT SSR 8541.40.95.00 DC RoHS Compliant Solid State Relay 80C 3V 15mm 0.01A
PanasonicAQV251G
Relay SSR 50mA 1.5V DC-IN 3.5A 30V AC/DC-OUT 6-Pin PDIP Tube
Relay SSR 30mA 1.33V DC-IN 3.5A 40V AC/DC-OUT 6-Pin DIP Stick
Relay SSR 25mA 1.48V DC-IN 3.5A 32V AC/DC-OUT 6-Pin DIP Stick
LittelfuseCPC1908J
Relay SSR 100mA 1.4V DC-IN 15A 60V Automotive 4-Pin i4-PAC Tube

Descriptions

Descriptions of Sensata CN024D60 provided by its distributors.

Relay SSR 3mA 72V DC-IN 3.5A 24V DC-OUT 4-Pin Mini-SIL
Solid State Relays - PCB Mount 24VDC/3.5A, 60VDC input, 6mm SIP SSR
SSR, SIP, 24VDC/3.5A, 60VDC INPUT; Control Voltage Type:DC; Input Voltage:0V DC to 24V DC; Contact Configuration:SPST-NO; Load Current:3.5A; Load Voltage Range:38V DC to 72V DC; Switching Mode:Zero Crossing; Relay Terminals:Through Hole; SVHC:No SVHC (20-Jun-2011); Contact Configuration:N/O; Current Rating:3mA; Input Voltage:60V; Terminal Type:Cage Clamp
Manufacturer Crydom Part No: CN024D60 RoHS: Unknown Output Type: DC I/O Isolation Voltage: 2500 V Family: CN024 Input Type: DC Supplier_Package: Mini SIL Packaging: N/A Input Voltage: 38 - 72 V Maximum Output Current: 3.5 A Circuit Arrangement: N

Manufacturer Aliases

Sensata has several brands around the world that distributors may use as alternate names. Sensata may also be known as the following names:

  • Sensata Technologies
  • Sensata-Crydom
  • Sensata-Cynergy3
  • Sensata Technologies Inc
  • SENSATA TECH
  • SENSATA / GIGAVAC
  • Sensata Technologies – Crydom
  • Sensata | Gigavac Industrial
  • Sensata-Kavlico
  • Sensata Technologies – Airpax
  • SENSATA / GIGAVAC CLEAN ENERGY
  • Sensata Pressure & Temp
  • Sensata-DeltaTech
  • Sensata / Magnum Dimensions
  • SENSATA TECHNOLOGIE
  • SENSATA TECHNOLOGIES HOLLAND BV
  • SENSATA / BEI KIM
  • Airpax / Sensata
  • SENSATA POWER CONTROLS
  • SENSATA TECHNOLOGIES (KLIXON)
  • SENSATA PRESSURE
  • SENSATA TECHNOLOGI
  • Sensata-Airpax
  • FIRST TECHNOLOGY
  • SENSATA TECHNOLOGIES MARYLAND