Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Sensata CN024D24

TRANSISTOR OUTPUT SSR 8541.40.95.00 DC RoHS Compliant Solid State Relay 80C 15V 15mm 0.007A
$ 23.326

Datasheets & Documents

Download datasheets and manufacturer documentation for Sensata CN024D24.

IHS

Datasheet6 pages9 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Newark

Farnell

Inventory History

3 month trend:
-40.02%

CAD Models

Download Sensata CN024D24 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

SensataCN024D05
TRANSISTOR OUTPUT SSR 8541.40.95.00 DC RoHS Compliant Solid State Relay 80C 3V 15mm 0.01A
LittelfuseCPC1908J
Relay SSR 100mA 1.4V DC-IN 15A 60V Automotive 4-Pin i4-PAC Tube
PanasonicAQV251G
Relay SSR 50mA 1.5V DC-IN 3.5A 30V AC/DC-OUT 6-Pin PDIP Tube
Relay SSR 30mA 1.48V DC-IN 2.5A 60V AC-OUT 6-Pin PDIP
PanasonicAQZ102
AQZ Photomos Series 4 A 60 V 0.09 Ohm 1 Channel Solid State Relay - SIP-4
Relay SSR 30mA 1.48V DC-IN 2.5A 60V AC-OUT 6-Pin PDIP SMD

Descriptions

Descriptions of Sensata CN024D24 provided by its distributors.

TRANSISTOR OUTPUT SSR 8541.40.95.00 DC RoHS Compliant Solid State Relay 80C 15V 15mm 0.007A
Solid State Relay Through Hole PCB Mount, Zero Crossing, 3.5 A, 30 V dc
Relay SSR 7mA 30V DC-IN 3.5A 24V DC-OUT 4-Pin Mini-SIL
Solid State Relays - PCB Mount 24VDC/3.5A, 24VDC in 6mm SIP SSR
CN Series 3.5 A 24 V Din Rail Mount Solid State Relay
Solid state relay, 15-30 VDC, 24 VDC, 3.5 A, PCB mounting, CN024D24
Solid State Relay 3.5A SPST-NO 30V DC Control Voltage
DC 24V(DC) 3.5A 15V(DC)~30V(DC) SIP-4 welding mounting,Through hole mounting 28mm*5mm*15mm
SSR, SIP, 24VDC/3.5A, 24VDC INPUT; Control Voltage Type:DC; Input Voltage:0V DC to 24V DC; Contact Configuration:SPST-NO; Load Current:3.5A; Load Voltage Range:15V DC to 30V DC; Switching Mode:Zero Crossing; Relay Terminals:Through Hole; SVHC:No SVHC (20-Jun-2011); Contact Configuration:N/O; Current Rating:7mA; Input Voltage:24V; Terminal Type:Cage Clamp
Manufacturer Crydom Part No: CN024D24 RoHS: Unknown Output Type: DC I/O Isolation Voltage: 2500 V Family: CN024 Input Type: DC Supplier_Package: Mini SIL Packaging: N/A Input Voltage: 15 - 30 V Maximum Output Current: 3.5 A Circuit Arrangement: N
Termination Type = Radial Leads / Mounting Type = PCB / Package Type = MiniSIP / Width mm = 5 / Series = CN / Length mm = 28 / Control Voltage Min. V = 15 / Control Voltage Max. V = 30 / Switching Function = Zero Cross Switching / Height mm = 15 / Contact Configuration = 1NO / Load Voltage Max. V = 24 / Load Current Min. mA = 1 / Load Current Max. A = 3.5 / Load Voltage Min. V = 0

Manufacturer Aliases

Sensata has several brands around the world that distributors may use as alternate names. Sensata may also be known as the following names:

  • Sensata Technologies
  • Sensata-Crydom
  • Sensata-Cynergy3
  • Sensata Technologies Inc
  • SENSATA TECH
  • SENSATA / GIGAVAC
  • Sensata Technologies – Crydom
  • Sensata | Gigavac Industrial
  • Sensata-Kavlico
  • Sensata Technologies – Airpax
  • SENSATA / GIGAVAC CLEAN ENERGY
  • Sensata Pressure & Temp
  • Sensata-DeltaTech
  • Sensata / Magnum Dimensions
  • SENSATA TECHNOLOGIE
  • SENSATA TECHNOLOGIES HOLLAND BV
  • SENSATA / BEI KIM
  • Airpax / Sensata
  • SENSATA POWER CONTROLS
  • SENSATA TECHNOLOGIES (KLIXON)
  • SENSATA PRESSURE
  • SENSATA TECHNOLOGI
  • Sensata-Airpax
  • FIRST TECHNOLOGY
  • SENSATA TECHNOLOGIES MARYLAND