Panasonic AQV251G

Relay SSR 50mA 1.5V DC-IN 3.5A 30V AC/DC-OUT 6-Pin PDIP Tube
$ 4.13
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic AQV251G.

IHS

Datasheet5 pages9 years ago

JRH Electronics

Burklin Elektronik

RS (Formerly Allied Electronics)

Sager Electronics

Inventory History

3 month trend:
+26.72%

CAD Models

Download Panasonic AQV251G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

Solid State Relay 25mA 1.48V DC-IN 3.5A 32V AC/DC-OUT 6-Pin DIP SMD Stick
PanasonicAQV252G2S
SSR RELAY SPST-NO 3A 0-50V / Solid State SPST-NO (1 Form A) 6-SOP (0.173", 4.40mm)
Relay SSR 20mA 1.48V DC-IN 2A 40V AC/DC-OUT 6-Pin SOP Stick
PanasonicAQV252G2SX
SSR RELAY SPST-NO 3A 0-50V / Solid State SPST-NO (1 Form A) 6-SOP (0.173", 4.40mm)
SSR RELAY SPST-NO 3.3A 0-60V / Solid State SPST-NO (1 Form A) 6-SOP (0.173", 4.40mm)
ToshibaTLP3544(F)
Relay SSR 25mA 1.48V DC-IN 3.5A 40V DC-OUT 6-Pin PDIP Magazine

Descriptions

Descriptions of Panasonic AQV251G provided by its distributors.

Relay SSR 50mA 1.5V DC-IN 3.5A 30V AC/DC-OUT 6-Pin PDIP Tube
AQV251G Series SPST 3.5 A 30 V Single Channel Solid State Relay - DIP-6
Mosfet Relay, Spst-No, 3.5A, 30V, Tht; |Panasonic AQV251G
MOSFET Phote Rel. 1,5kV 30V 3,5A DIP6
Transistor Output SSR, 1-Channel, 1500V Isolation, DIP-6
Contact Configuration = 1NO / Termination Type = Radial Leads / Mounting Type = PCB / Width mm = 6.4 / Length mm = 8.8 / Series = PhotoMOS AQV / Load Voltage Max. V = 30 / Load Current Max. A = 3.5 / Control Voltage Max. V = 1.5 / Height mm = 3.9 / Package Type = DIP-6

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America