Omron G3VM-41ER

Solid State Relay 25mA 1.48V DC-IN 3.5A 32V AC/DC-OUT 6-Pin DIP SMD Stick
$ 8.51
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron G3VM-41ER.

IHS

Datasheet9 pages8 years ago

Master Electronics

HQonline

TME

Farnell

Inventory History

3 month trend:
-2.17%

CAD Models

Download Omron G3VM-41ER symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date2012-06-01
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)
LTB Date2026-03-31

Related Parts

Relay SSR 25mA 1.48V DC-IN 3.5A 32V AC/DC-OUT 6-Pin DIP Stick
Relay SSR 20mA 1.48V DC-IN 2A 40V AC/DC-OUT 6-Pin SOP Stick
PanasonicAQV251G
Relay SSR 50mA 1.5V DC-IN 3.5A 30V AC/DC-OUT 6-Pin PDIP Tube
SSR RELAY SPST-NO 3.3A 0-60V / Solid State SPST-NO (1 Form A) 6-SOP (0.173", 4.40mm)
LittelfuseCPC1908J
Relay SSR 100mA 1.4V DC-IN 15A 60V Automotive 4-Pin i4-PAC Tube
PanasonicAQV252G2S
SSR RELAY SPST-NO 3A 0-50V / Solid State SPST-NO (1 Form A) 6-SOP (0.173", 4.40mm)

Descriptions

Descriptions of Omron G3VM-41ER provided by its distributors.

Solid State Relay 25mA 1.48V DC-IN 3.5A 32V AC/DC-OUT 6-Pin DIP SMD Stick
Solid State Relays - PCB Mount 40V SPST-NO DIP6 SMT 3500mA 30ohm 1000pF
Omron Solid State Relay, G3VM Series, SMD, 3.5A, 40V
MOSFET RELAY, SPST-NO, 3.5A/40V, DIP-6;
Omron G3VM-41ER MOS FET High Current Compact Design Efficient Performance
Transistor Output SSR, 1-Channel, 2500V Isolation
场效应管, MOSFET 继电器, SPST-常开, 3.5A, 40V, SMD;
DIP 6pin, SPST-NO, 40V, 3500mA
Omron SCT

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Electronic Components
  • Omron Automation and Safety
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRON CORP
  • OMRN
  • Omron Automation
  • OMRON INDUSTRIAL
  • OMRON ELECTRONICS INC
  • OMRON-IA
  • Omron Automation & Safety
  • OMRON Electronic Components LLC
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • G3VM41ER