Sensata CL240D05C

Solid state relay, 24-280 VAC, zero voltage switching, 3-32 VDC, 5 A, PCB mounting, CL240D05C
$ 40.722

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sensata CL240D05C.

JRH Electronics

Datasheet7 pages9 years ago

Sensata /Crydom

Sager Electronics

Electro Sonic

Newark

Related Parts

Sensata /CrydomCXE240D5
Solid state relay, 15-32 VDC, zero voltage switching, 12-280 VAC, 5 A, PCB mounting, CXE240D5
SensataCX240D5
Solid State Relay (SSR) SPST-NO (1 Form A) 5VDC 125 Ohm 2A 30VDC SIP-4
SensataEZ240D5
TRIGGER OUTPUT SSR 8541.40.95.00 Tin (Sn) DC Solid State Relay 80C 4V 14mm 0.013A
LittelfuseCPC40055ST
800V AC, Zero Cross, Solid State Switch utilizing dual power SCR outputs. RoHS Compliant: Yes
PanasonicAQZ197
Solid State Relays - PCB Mount High Capacity DC PhotoMOS Relay 5A
Relay Solid State; 32V DC Control; SPST-NO; 240V AC 5A Load

Descriptions

Descriptions of Sensata CL240D05C provided by its distributors.

Solid state relay, 24-280 VAC, zero voltage switching, 3-32 VDC, 5 A, PCB mounting, CL240D05C
Solid State Relays - Industrial Mount PM IP20 SSR 280VAC/ 5A 3-32VDC ZC
Solid State Relay Screw Panel Mount, Zero Crossing, 5 A rms, 32 V dc
Relay SSR 14mA 32V DC-IN 5A 280V AC-OUT 4-Pin
TRIGGER OUTPUT SSR Solid State Relay
Solid State Relay, 1 Phase, Screw Clamp, Panel, Triac
SSR, IP20, 280VAC/5A, 3-32VDC, ZC; Control Voltage Range:3V DC to 32V DC; Operating Voltage Range:24V AC to 280V AC; Load Current:5A; Relay Terminals:Screw; SVHC:No SVHC (20-Jun-2011); Control Voltage Type:DC; Isolation Voltage:4kV; Terminal Type:Screw

Manufacturer Aliases

Sensata has several brands around the world that distributors may use as alternate names. Sensata may also be known as the following names:

  • Sensata Technologies
  • Sensata-Crydom
  • Sensata-Cynergy3
  • Sensata Technologies Inc
  • SENSATA TECH
  • SENSATA / GIGAVAC
  • Sensata Technologies – Crydom
  • Sensata | Gigavac Industrial
  • Sensata-Kavlico
  • Sensata Technologies – Airpax
  • SENSATA / GIGAVAC CLEAN ENERGY
  • Sensata Pressure & Temp
  • Sensata-DeltaTech
  • Sensata / Magnum Dimensions
  • SENSATA TECHNOLOGIE
  • SENSATA TECHNOLOGIES HOLLAND BV
  • SENSATA / BEI KIM
  • Airpax / Sensata
  • SENSATA POWER CONTROLS
  • SENSATA TECHNOLOGIES (KLIXON)
  • SENSATA PRESSURE
  • SENSATA TECHNOLOGI
  • Sensata-Airpax
  • FIRST TECHNOLOGY
  • SENSATA TECHNOLOGIES MARYLAND