Sensata EZ240D5

TRIGGER OUTPUT SSR 8541.40.95.00 Tin (Sn) DC Solid State Relay 80C 4V 14mm 0.013A
$ 25.97

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sensata EZ240D5.

IHS

Datasheet5 pages5 years ago

Sager Electronics

Newark

Electro Sonic

Master Electronics

Inventory History

3 month trend:
+9.72%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date1996-04-09

Related Parts

Sensata /CrydomCXE240D5
Solid state relay, 15-32 VDC, zero voltage switching, 12-280 VAC, 5 A, PCB mounting, CXE240D5
SensataCX240D5
Solid State Relay (SSR) SPST-NO (1 Form A) 5VDC 125 Ohm 2A 30VDC SIP-4
SensataMCX240D5
MCX Series 5 A 280 V Zero Cross DC Control Solid State Relay Through Hole -SIP-4
LittelfuseCPC40055ST
800V AC, Zero Cross, Solid State Switch utilizing dual power SCR outputs. RoHS Compliant: Yes
PanasonicAQZ197
Solid State Relays - PCB Mount High Capacity DC PhotoMOS Relay 5A
RELAY; SSR; GEN PURP; CUR-RTG 5A; CTRL-V 5-24DC; VOL-RTG 24-240AC; 4 PIN

Descriptions

Descriptions of Sensata EZ240D5 provided by its distributors.

TRIGGER OUTPUT SSR 8541.40.95.00 Tin (Sn) DC Solid State Relay 80C 4V 14mm 0.013A
Solid state relay, 280 VAC, zero voltage switching, 3-15 VDC, 5 A, PCB mounting, EZ240D5
Relay;SSR;24-280VAC;5A;3-15VDC Ctrl;Zero Vltg Turn-On;Panel Mnt;QC Terminals
Solid State Relays - Industrial Mount PM SSR, 240Vac/5A 3-15Vdc In, ZC
Ic,Normally-Open Panel-Mount Solid-State Relay,1-Channel,M:Hl057hd4.8
Relay SSR 13mA 15V DC-IN 5A 280V AC-OUT 4-Pin
Compact design for low-profile applications; Ratings from 5A to 18A @ 600 VAC - SCR output for heavy industrial loads - AC or DC control - 1/4" fast-on terminals for easy installation
SSR; Control Voltage Range:4V DC to 15V DC; Operating Voltage Range:24V AC to 280V AC; Load Current:5A; Isolation Voltage:4kV; Control Voltage Type:DC; Relay Terminals:Quick Connect; SVHC:No SVHC (20-Jun-2011); Blocking Voltage:600V; Control Current Typ:13mA; Control Voltage DC Max:15V; Control Voltage DC Min:4V; External Depth:24.1mm; External Length / Height:66.8mm; External Width:38mm; Input Impedance:300ohm; Load Current Min:150mA; Load Current RMS Max:5A; Output Type:SCR; RMS Load Current Min:150mA; RMS Load Voltage Max:280V; RMS Load Voltage Min:24V; Rate of Voltage Change dv / dt:500V/µs; Series:EZ; Single Cycle Surge Current:85A; Surge Current:40A; Terminal Type:Quick Connect

Manufacturer Aliases

Sensata has several brands around the world that distributors may use as alternate names. Sensata may also be known as the following names:

  • Sensata Technologies
  • Sensata-Crydom
  • Sensata-Cynergy3
  • Sensata Technologies Inc
  • SENSATA TECH
  • SENSATA / GIGAVAC
  • Sensata Technologies – Crydom
  • Sensata | Gigavac Industrial
  • Sensata-Kavlico
  • Sensata Technologies – Airpax
  • SENSATA / GIGAVAC CLEAN ENERGY
  • Sensata Pressure & Temp
  • Sensata-DeltaTech
  • Sensata / Magnum Dimensions
  • SENSATA TECHNOLOGIE
  • SENSATA TECHNOLOGIES HOLLAND BV
  • SENSATA / BEI KIM
  • Airpax / Sensata
  • SENSATA POWER CONTROLS
  • SENSATA TECHNOLOGIES (KLIXON)
  • SENSATA PRESSURE
  • SENSATA TECHNOLOGI
  • Sensata-Airpax
  • FIRST TECHNOLOGY
  • SENSATA TECHNOLOGIES MARYLAND

Part Number Aliases

This part may be known by these alternate part numbers:

  • EZ 240D5
  • EZ240D5.