Sensata CL240A10C

Solid State Relays - Industrial Mount PM IP20 SSR 280VAC/ 10A 90-250VAC ZC
$ 54

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sensata CL240A10C.

IHS

Datasheet7 pages9 years ago

Sensata /Crydom

Sager Electronics

Electro Sonic

Master Electronics

Related Parts

Sensata /CrydomD2410
Solid state relay, 3-32 VDC, zero voltage switching, 24-280 VAC, 10 A, PCB mounting, D2410
SensataCL240D10RC
Solid State Relays - Industrial Mount PM IP20 SSR 280VAC/ 10A 3-32VDC RN
SensataCL240D10C
Solid state relay, 24-280 VAC, zero voltage switching, 3-32 VDC, 10 A, PCB mounting, CL240D10C

Descriptions

Descriptions of Sensata CL240A10C provided by its distributors.

Solid State Relays - Industrial Mount PM IP20 SSR 280VAC/ 10A 90-250VAC ZC
Solid State Relay Screw Panel Mount, Zero Crossing, 10 A rms, 250 V rms
Solid state relay, 24-280 VAC, zero voltage switching, 90-250 VAC, 10 A, PCB mounting, CL240A10C
Solid State Relay 10mA 250V AC-IN 10A 280V AC-OUT 4-Pin
CRYDOM CL240A10C Solid State Relay,90 to 250VAC,10A
SSR, IP20, 280VAC/10A, 90-250VAC, ZC; Control Voltage Range:90V AC to 250V AC; Operating Voltage Range:24V AC to 280V AC; Load Current:10A; Relay Terminals:Screw; SVHC:No SVHC (20-Jun-2011); Control Voltage Type:AC; Isolation Voltage:4kV; Terminal Type:Screw

Manufacturer Aliases

Sensata has several brands around the world that distributors may use as alternate names. Sensata may also be known as the following names:

  • Sensata Technologies
  • Sensata-Crydom
  • Sensata-Cynergy3
  • Sensata Technologies Inc
  • SENSATA TECH
  • SENSATA / GIGAVAC
  • Sensata Technologies – Crydom
  • Sensata | Gigavac Industrial
  • Sensata-Kavlico
  • Sensata Technologies – Airpax
  • SENSATA / GIGAVAC CLEAN ENERGY
  • Sensata Pressure & Temp
  • Sensata-DeltaTech
  • Sensata / Magnum Dimensions
  • SENSATA TECHNOLOGIE
  • SENSATA TECHNOLOGIES HOLLAND BV
  • SENSATA / BEI KIM
  • Airpax / Sensata
  • SENSATA POWER CONTROLS
  • SENSATA TECHNOLOGIES (KLIXON)
  • SENSATA PRESSURE
  • SENSATA TECHNOLOGI
  • Sensata-Airpax
  • FIRST TECHNOLOGY
  • SENSATA TECHNOLOGIES MARYLAND