Sensata CD2450D1VR

TRIGGER OUTPUT SSR 8541.40.95.00 DC RoHS Compliant Solid State Relay 80C 4V 36.3mm 0.016A
$ 121.24

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sensata CD2450D1VR.

IHS

Datasheet6 pages14 years ago

Electro Sonic

Sager Electronics

Related Parts

Sensata4D2450
Ic,Normally-Open Panel-Mount Solid-State Relay,1-Channel,M:Hl048hd4.4
SensataCC2450W4VR
Solid state relay dual phase [Crydom] CC2450W4VR Solid state relay dual phase
SensataCC2450W3VR
Relay SSR 10mA 32V DC-IN 50A 280V AC-OUT 8-Pin

Descriptions

Descriptions of Sensata CD2450D1VR provided by its distributors.

TRIGGER OUTPUT SSR 8541.40.95.00 DC RoHS Compliant Solid State Relay 80C 4V 36.3mm 0.016A
Solid State Relays - Industrial Mount Panel Mount,IP00 Independently controlled dual output solid-state relay; Ratings are 25A and 50A at 24-280 VAC and 48-600 VAC at 40 deg; C , AC Output
Relay SSR 16mA 15V DC-IN 50A 280V AC-OUT 8-Pin
Manufacturer Crydom Part No: CD2450D1VR RoHS: Yes Output Type: AC I/O Isolation Voltage: 4000(RMS) V Family: CD2450D1VR Input Type: DC Supplier_Package: N/A Packaging: N/A Input Voltage: 4 - 15 V Maximum Output Current: 50(RMS) A Circuit Arrangeme

Manufacturer Aliases

Sensata has several brands around the world that distributors may use as alternate names. Sensata may also be known as the following names:

  • Sensata Technologies
  • Sensata-Crydom
  • Sensata-Cynergy3
  • Sensata Technologies Inc
  • SENSATA TECH
  • SENSATA / GIGAVAC
  • Sensata Technologies – Crydom
  • Sensata | Gigavac Industrial
  • Sensata-Kavlico
  • Sensata Technologies – Airpax
  • SENSATA / GIGAVAC CLEAN ENERGY
  • Sensata Pressure & Temp
  • Sensata-DeltaTech
  • Sensata / Magnum Dimensions
  • SENSATA TECHNOLOGIE
  • SENSATA TECHNOLOGIES HOLLAND BV
  • SENSATA / BEI KIM
  • Airpax / Sensata
  • SENSATA POWER CONTROLS
  • SENSATA TECHNOLOGIES (KLIXON)
  • SENSATA PRESSURE
  • SENSATA TECHNOLOGI
  • Sensata-Airpax
  • FIRST TECHNOLOGY
  • SENSATA TECHNOLOGIES MARYLAND