Sensata CC2450W3VR

Relay SSR 10mA 32V DC-IN 50A 280V AC-OUT 8-Pin
$ 112.53

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sensata CC2450W3VR.

IHS

Datasheet6 pages14 years ago

RS (Formerly Allied Electronics)

Sensata /Crydom

Master Electronics

Farnell

Inventory History

3 month trend:
+0.00%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date2009-04-08

Descriptions

Descriptions of Sensata CC2450W3VR provided by its distributors.

Relay SSR 10mA 32V DC-IN 50A 280V AC-OUT 8-Pin
SSR, EVO DUAL, 2X50A, 280VAC, W/COVER; Control Voltage Range:4Vdc to 32Vdc; Operating Voltage Range:24Vrms to 280Vrms; Load Current:50A; Isolation voltage:4000V rms; Control Voltage Type:DC; Terminal Type:Screw; SVHC:No SVHC ;RoHS Compliant: Yes
Manufacturer Crydom Part No: CC2450W3VR RoHS: Yes Output Type: AC I/O Isolation Voltage: 4000(RMS) V Family: CC2450W3VR Input Type: DC Supplier_Package: N/A Packaging: N/A Input Voltage: 4 - 32 V Maximum Output Current: 50(RMS) A Circuit Arrangeme
SSR, EVO DUAL, 2X50A, 280VAC, W/COVER; Control Voltage Range:4V DC to 32V DC; Operating Voltage Range:24Vrms to 280Vrms; Load Current:50A; Relay Terminals:Screw; SVHC:No SVHC (20-Jun-2011); Control Current Typ:10mA; Control Voltage DC Max:32V; Control Voltage DC Min:4V; Control Voltage Type:DC; External Depth:45.72mm; External Length / Height:36.2mm; External Width:66.93mm; I2t:2320s; Insulation Resistance:1000Mohm; Isolation Voltage:4kV; Leakage Current:1mA; Load Current RMS Max:50A; Operating Temperature Max:80°C; Operating Temperature Min:-40°C; RMS Load Current Min:150mA; RMS Load Voltage Max:280V; RMS Load Voltage Min:24V; Rate of Voltage Change dv / dt:500V/µs; Surge Current:750A; Terminal Type:Screw; Voltage Drop @ Rated Current:1.3V

Manufacturer Aliases

Sensata has several brands around the world that distributors may use as alternate names. Sensata may also be known as the following names:

  • Sensata Technologies
  • Sensata-Crydom
  • Sensata-Cynergy3
  • Sensata Technologies Inc
  • SENSATA TECH
  • SENSATA / GIGAVAC
  • Sensata Technologies – Crydom
  • Sensata | Gigavac Industrial
  • Sensata-Kavlico
  • Sensata Technologies – Airpax
  • SENSATA / GIGAVAC CLEAN ENERGY
  • Sensata Pressure & Temp
  • Sensata-DeltaTech
  • Sensata / Magnum Dimensions
  • SENSATA TECHNOLOGIE
  • SENSATA TECHNOLOGIES HOLLAND BV
  • SENSATA / BEI KIM
  • Airpax / Sensata
  • SENSATA POWER CONTROLS
  • SENSATA TECHNOLOGIES (KLIXON)
  • SENSATA PRESSURE
  • SENSATA TECHNOLOGI
  • Sensata-Airpax
  • FIRST TECHNOLOGY
  • SENSATA TECHNOLOGIES MARYLAND