Sensata 4D2450

Ic, Normally-Open Panel-Mount Solid-State Relay, 1-Channel, M: Hl048hd4.4
$ 75.24

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sensata 4D2450.

Official Datasheet11 years ago

Inventory History

3 month trend:
-100%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date1996-08-14

Related Parts

Sensata /CrydomA2450
TRIGGER OUTPUT SSR 8541.40.95.00 AC RoHS Compliant Solid State Relay 80C 90V 22.9mm 0.004A
Sensata /CrydomD2450
TRIGGER OUTPUT SSR 8541.40.95.00 DC RoHS Compliant Solid State Relay 80C 3V 22.9mm 0.0034A
Schneider Electric6250AXXSZS-DC3
SPST-NO Solid State Relay Screw Panel Mount, Zero Crossing SCR, 50 A, 32 V dc
Sensata /CrydomA2450E
Solid State Relays - Industrial Mount PM IP00 SSR 280VAC / 50A,18-36VAC,ZC
Teledyne RelaysSTH48D50
RELAY 24 TO 600 VAC SOLID STATE 50 A 720 A PANEL MOUNT -40 &DEG C
MagnecraftW6250ASX1
Relay; SSR; Zero-Switching; SPST-NO; Cur-Rtg 50A; Ctrl-V 90-280AC; Vol-Rtg 24-280AC

Descriptions

Descriptions of Sensata 4D2450 provided by its distributors.

Ic,Normally-Open Panel-Mount Solid-State Relay,1-Channel,M:Hl048hd4.4
Relay SSR 12mA 32V DC-IN 50A 280V AC-OUT 4-Pin
Solid State Relays - Industrial Mount PM IP00 400Hz 280V A C/50A,3-32V In,ZC
Manufacturer Crydom Part No: 4D2450 RoHS: Unknown Output Type: AC I/O Isolation Voltage: 4000(RMS) V Family: 4D2450 Input Type: DC Supplier_Package: N/A Packaging: N/A Input Voltage: 3 - 32 V Maximum Output Current: 50(RMS) A Circuit Arrangement:

Manufacturer Aliases

Sensata has several brands around the world that distributors may use as alternate names. Sensata may also be known as the following names:

  • Sensata Technologies
  • Sensata-Crydom
  • Sensata-Cynergy3
  • Sensata Technologies Inc
  • SENSATA TECH
  • SENSATA / GIGAVAC
  • Sensata Technologies – Crydom
  • Sensata | Gigavac Industrial
  • Sensata-Kavlico
  • Sensata Technologies – Airpax
  • SENSATA / GIGAVAC CLEAN ENERGY
  • Sensata Pressure & Temp
  • Sensata-DeltaTech
  • Sensata / Magnum Dimensions
  • SENSATA TECHNOLOGIE
  • SENSATA TECHNOLOGIES HOLLAND BV
  • SENSATA / BEI KIM
  • Airpax / Sensata
  • SENSATA POWER CONTROLS
  • SENSATA TECHNOLOGIES (KLIXON)
  • SENSATA PRESSURE
  • SENSATA TECHNOLOGI
  • Sensata-Airpax
  • FIRST TECHNOLOGY
  • SENSATA TECHNOLOGIES MARYLAND