Sensata CC2450W4VR

Solid state relay dual phase [Crydom] CC2450W4VR Solid state relay dual phase
$ 124.074
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sensata CC2450W4VR.

IHS

Datasheet6 pages14 years ago

JRH Electronics

Sensata /Crydom

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

SensataCC2450W3VR
Relay SSR 10mA 32V DC-IN 50A 280V AC-OUT 8-Pin

Descriptions

Descriptions of Sensata CC2450W4VR provided by its distributors.

Solid state relay dual phase [Crydom] CC2450W4VR Solid state relay dual phase
Relay SSR 10mA 32V DC-IN 50A 280V AC-OUT 8-Pin
SSR, EVO DUAL, 2X50A, 280VAC, W/COVER; Control Voltage Range:4Vdc to 32Vdc; Operating Voltage Range:24Vrms to 280Vrms; Load Current:50A; Isolation voltage:4000V rms; Control Voltage Type:DC; Terminal Type:Spring; SVHC:No SVHC ;RoHS Compliant: Yes
Manufacturer Crydom Part No: CC2450W4VR RoHS: Yes Output Type: AC I/O Isolation Voltage: 4000(RMS) V Family: CC2450W4VR Input Type: DC Supplier_Package: N/A Packaging: N/A Input Voltage: 4 - 32 V Maximum Output Current: 50(RMS) A Circuit Arrangeme
SSR, EVO DUAL, 2X50A, 280VAC, W/COVER; Control Voltage Range:4Vdc to 32Vdc; Operating Voltage Range:24Vrms to 280Vrms; Load Current:50A; Isolation voltage:4000V rms; Control Voltage Type:DC; Terminal Type:Spring; Control Current Typ:10mA; External Depth:45.72mm; External Length / Height:36.2mm; External Width:66.93mm; I2t:2320s; Insulation Resistance:1000Mohm; Leakage Current:1mA; Max Control Voltage DC:32V; Max Load Current RMS:50A; Max Operating Temperature:80°C; Max RMS Load Voltage:280V; Min Control Voltage DC:4V; Min RMS Load Current:150mA; Min RMS Load Voltage:24V; Min Temperature Operating:-40°C; Rate of Voltage Change dv / dt:500V/µs; Surge Current:750A; Voltage Drop @ Rated Current:1.3V

Manufacturer Aliases

Sensata has several brands around the world that distributors may use as alternate names. Sensata may also be known as the following names:

  • Sensata Technologies
  • Sensata-Crydom
  • Sensata-Cynergy3
  • Sensata Technologies Inc
  • SENSATA TECH
  • SENSATA / GIGAVAC
  • Sensata Technologies – Crydom
  • Sensata | Gigavac Industrial
  • Sensata-Kavlico
  • Sensata Technologies – Airpax
  • SENSATA / GIGAVAC CLEAN ENERGY
  • Sensata Pressure & Temp
  • Sensata-DeltaTech
  • Sensata / Magnum Dimensions
  • SENSATA TECHNOLOGIE
  • SENSATA TECHNOLOGIES HOLLAND BV
  • SENSATA / BEI KIM
  • Airpax / Sensata
  • SENSATA POWER CONTROLS
  • SENSATA TECHNOLOGIES (KLIXON)
  • SENSATA PRESSURE
  • SENSATA TECHNOLOGI
  • Sensata-Airpax
  • FIRST TECHNOLOGY
  • SENSATA TECHNOLOGIES MARYLAND