Sensata CC2450W4U

AC Zero Cross RoHS Compliant Active DPST Solid State Relay 80C 4V~32VDC 36.2mm 50A
$ 115.47

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sensata CC2450W4U.

IHS

Datasheet6 pages14 years ago

JRH Electronics

Sensata /Crydom

TME

Master Electronics

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date2009-04-07

Related Parts

Sensata /CrydomCC2450W3U
AC Zero Cross RoHS Compliant Active DPST Solid State Relay 80C 4V~32VDC 36.2mm 50A
Sensata4D2450
Ic,Normally-Open Panel-Mount Solid-State Relay,1-Channel,M:Hl048hd4.4
SensataCD2450D1VR
TRIGGER OUTPUT SSR 8541.40.95.00 DC RoHS Compliant Solid State Relay 80C 4V 36.3mm 0.016A

Descriptions

Descriptions of Sensata CC2450W4U provided by its distributors.

AC Zero Cross RoHS Compliant Active DPST Solid State Relay 80C 4V~32VDC 36.2mm 50A
Relay SSR 10mA 32V DC-IN 50A 280V AC-OUT 8-Pin
Solid State Relays - Industrial Mount Dual IP20 280VAC/50A 4-32VDC,ZC
SSR, EVO DUAL, 2X50A, 280VAC, W/COVER; Control Voltage Range:4Vdc to 32Vdc; Operating Voltage Range:24Vrms to 280Vrms; Load Current:50A; Isolation voltage:4000V rms; Control Voltage Type:DC; Terminal Type:Spring; SVHC:No SVHC ;RoHS Compliant: Yes
Manufacturer Crydom Part No: CC2450W4U RoHS: Yes Output Type: AC I/O Isolation Voltage: 4000(RMS) V Family: CC2450W4U Input Type: DC Supplier_Package: N/A Packaging: N/A Input Voltage: 4 - 32 V Maximum Output Current: 50(RMS) A Circuit Arrangement
SSR, EVO DUAL, 2X50A, 280VAC, W/COVER; Control Voltage Range:4Vdc to 32Vdc; Operating Voltage Range:24Vrms to 280Vrms; Load Current:50A; Isolation voltage:4000V rms; Control Voltage Type:DC; Terminal Type:Spring; Control Current Typ:10mA; External Depth:45.72mm; External Length / Height:36.2mm; External Width:66.93mm; I2t:2320s; Insulation Resistance:1000Mohm; Leakage Current:1mA; Max Control Voltage DC:32V; Max Load Current RMS:50A; Max Operating Temperature:80°C; Max RMS Load Voltage:280V; Min Control Voltage DC:4V; Min RMS Load Current:150mA; Min RMS Load Voltage:24V; Min Temperature Operating:-40°C; Rate of Voltage Change dv / dt:500V/µs; Surge Current:750A; Voltage Drop @ Rated Current:1.3V

Manufacturer Aliases

Sensata has several brands around the world that distributors may use as alternate names. Sensata may also be known as the following names:

  • Sensata Technologies
  • Sensata-Crydom
  • Sensata-Cynergy3
  • Sensata Technologies Inc
  • SENSATA TECH
  • SENSATA / GIGAVAC
  • Sensata Technologies – Crydom
  • Sensata | Gigavac Industrial
  • Sensata-Kavlico
  • Sensata Technologies – Airpax
  • SENSATA / GIGAVAC CLEAN ENERGY
  • Sensata Pressure & Temp
  • Sensata-DeltaTech
  • Sensata / Magnum Dimensions
  • SENSATA TECHNOLOGIE
  • SENSATA TECHNOLOGIES HOLLAND BV
  • SENSATA / BEI KIM
  • Airpax / Sensata
  • SENSATA POWER CONTROLS
  • SENSATA TECHNOLOGIES (KLIXON)
  • SENSATA PRESSURE
  • SENSATA TECHNOLOGI
  • Sensata-Airpax
  • FIRST TECHNOLOGY
  • SENSATA TECHNOLOGIES MARYLAND