Sensata /Crydom CC2450W3U

AC Zero Cross RoHS Compliant Active DPST Solid State Relay 80C 4V~32VDC 36.2mm 50A
$ 111.345

Datasheets & Documents

Download datasheets and manufacturer documentation for Sensata /Crydom CC2450W3U.

IHS

Datasheet6 pages14 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Master Electronics

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date2009-04-07

Related Parts

SensataCC2450W3VR
Relay SSR 10mA 32V DC-IN 50A 280V AC-OUT 8-Pin
Sensata /CrydomCC2450W2V
Relay SSR 10mA 32V DC-IN 50A 280V AC-OUT 8-Pin
SensataCC4850W3V
Relay;SSR;Cur-Rtg 50 A;Ctrl-V 4-32 VDC;Vol-Rtg 48-660 VAC;Panel;Four Pin Screw

Descriptions

Descriptions of Sensata /Crydom CC2450W3U provided by its distributors.

AC Zero Cross RoHS Compliant Active DPST Solid State Relay 80C 4V~32VDC 36.2mm 50A
Relay Solid State; 32V DC Control; 280V AC 50A Load
Relay SSR 10mA 32V DC-IN 50A 280V AC-OUT 8-Pin
SOLID STATE RELAY SCREW PANEL MOUNT, ZERO VOLTAGE, 50 A RMS, 32 V
Manufacturer Crydom Part No: CC2450W3U RoHS: Yes Output Type: AC I/O Isolation Voltage: 4000(RMS) V Family: CC2450W3U Input Type: DC Supplier_Package: N/A Packaging: N/A Input Voltage: 4 - 32 V Maximum Output Current: 50(RMS) A Circuit Arrangement
SSR, EVO DUAL, 2X50A, 280VAC, W/COVER; Control Voltage Range:4Vdc to 32Vdc; Operating Voltage Range:24Vrms to 280Vrms; Load Current:50A; Isolation voltage:4000V rms; Control Voltage Type:DC; Terminal Type:Screw; Control Current Typ:10mA; External Depth:45.72mm; External Length / Height:36.2mm; External Width:66.93mm; I2t:2320s; Insulation Resistance:1000Mohm; Leakage Current:1mA; Max Control Voltage DC:32V; Max Load Current RMS:50A; Max Operating Temperature:80°C; Max RMS Load Voltage:280V; Min Control Voltage DC:4V; Min RMS Load Current:150mA; Min RMS Load Voltage:24V; Min Temperature Operating:-40°C; Rate of Voltage Change dv / dt:500V/µs; Surge Current:750A; Voltage Drop @ Rated Current:1.3V

Manufacturer Aliases

Sensata /Crydom has several brands around the world that distributors may use as alternate names. Sensata /Crydom may also be known as the following names:

  • CRYDOM
  • CRYDOM INC
  • Crydom Co
  • CRYDOM/CROUZET CONTROLS AND SSR
  • Crydom Corporation
  • Crydom Company
  • CRYDOM CO (VA)
  • Crydom/Schneider Electric
  • CRY
  • CRYD
  • I & R/CRYDOM
  • Crydom Incorporated
  • CRYDOM / SCHNEIDER
  • Crydom / Sensata Technologies
  • CRYDOM CORPORAT
  • CRYDO
  • Crydom Semiconductor
  • Crydom/Crouzet
  • Crydom Com
  • CRYDOM(RoHS)
  • CRYDOM SOLID STATE RELAIS
  • CRYDOM SSR
  • Crydom/CST
  • Crydom International Ltd
  • CROUZET CRYDOM-CONTROLS