Sensata A2410PG

Solid state relay, 280 VAC, zero voltage switching, 90-280 VAC, 10 A, PCB mounting, A2410PG
$ 65.89

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sensata A2410PG.

IHS

Datasheet8 pages5 years ago

JRH Electronics

Sager Electronics

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
-14.29%

Related Parts

Sensata /CrydomD2410
Solid state relay, 3-32 VDC, zero voltage switching, 24-280 VAC, 10 A, PCB mounting, D2410
SensataCL240D10RC
Solid State Relays - Industrial Mount PM IP20 SSR 280VAC/ 10A 3-32VDC RN
SensataCL240D10C
Solid state relay, 24-280 VAC, zero voltage switching, 3-32 VDC, 10 A, PCB mounting, CL240D10C

Descriptions

Descriptions of Sensata A2410PG provided by its distributors.

Solid state relay, 280 VAC, zero voltage switching, 90-280 VAC, 10 A, PCB mounting, A2410PG
CRYDOM A2410PG Solid State Relay, 10 A, Panel, Screw, 24 Vrms, 280 Vrms
SSR RELAY PANEL MOUNT IP00 280VAC/10A 90-280VAC IN ZERO
Relay SSR 10mA 280V AC-IN 10A 280V AC-OUT 4-Pin
Trigger Output SSR, 1-Channel, 4000V Isolation
PM IP00 SSR 280VAC/10A,90-280VAC,LED, TP,ZC
Sensata /Crydom
Sensata / Crydom A2410PG 固态继电器
RS APAC
SSR, 280VAC/10A,90-280VAC,ZC,OVP; Control Voltage Range:90V AC to 280V AC; Operating Voltage Range:24V AC to 280V AC; Load Current:10A; Isolation Voltage:4000Vrms; Control Voltage Type:AC; Relay Terminals:Screw; SVHC:No SVHC (20-Jun-2011); Blocking Voltage:600V; Output Type:SCR; Single Cycle Surge Current:120A

Manufacturer Aliases

Sensata has several brands around the world that distributors may use as alternate names. Sensata may also be known as the following names:

  • Sensata Technologies
  • Sensata-Crydom
  • Sensata-Cynergy3
  • Sensata Technologies Inc
  • SENSATA TECH
  • SENSATA / GIGAVAC
  • Sensata Technologies – Crydom
  • Sensata | Gigavac Industrial
  • Sensata-Kavlico
  • Sensata Technologies – Airpax
  • SENSATA / GIGAVAC CLEAN ENERGY
  • Sensata Pressure & Temp
  • Sensata-DeltaTech
  • Sensata / Magnum Dimensions
  • SENSATA TECHNOLOGIE
  • SENSATA TECHNOLOGIES HOLLAND BV
  • SENSATA / BEI KIM
  • Airpax / Sensata
  • SENSATA POWER CONTROLS
  • SENSATA TECHNOLOGIES (KLIXON)
  • SENSATA PRESSURE
  • SENSATA TECHNOLOGI
  • Sensata-Airpax
  • FIRST TECHNOLOGY
  • SENSATA TECHNOLOGIES MARYLAND