Sensata 84134911

Solid state relay, 90-280 VAC, zero voltage switching, 25 A, PCB mounting, 84134911
$ 61.92

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sensata 84134911.

IHS

Datasheet8 pages5 years ago

Sager Electronics

Master Electronics

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
-79.25%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date2016-09-28

Related Parts

Sensata /CrydomD2425
Solid state relay, 3-32 VDC, zero voltage switching, 24-280 VAC, 25 A, PCB mounting, D2425
Sensata /CrydomA2425E
TRIGGER OUTPUT SSR 8541.40.95.00 Tin (Sn) AC Solid State Relay 80C 18V 33mm 0.024A
Sensata /CrydomD2425-10
Solid state relay, 280 VAC, instantaneous switching, 3-32 VDC, 25 A, PCB mounting, D2425-10

Descriptions

Descriptions of Sensata 84134911 provided by its distributors.

Solid state relay, 90-280 VAC, zero voltage switching, 25 A, PCB mounting, 84134911
Relay;SSR;Zero-Switching;Cur-Rtg 25A;Ctrl-V 90-280AC/DC;Vol-Rtg 24-280AC
Relay SSR 8.5mA 280V AC-IN 25A 280V AC-OUT 4-Pin
SSR, PANEL MOUNT, 280VAC, 280VAC, 25A; Control Voltage Range:90VAC to 280VAC; Operating Voltage Range:24VAC to 280VAC; Load Current:25A; Isolation Voltage:4kV; Control Voltage Type:AC; Relay Terminals:Screw; Control Voltage Max:280V
Frequency Min. Hz = 47 / Termination Type = Screw Terminal / Mounting Type = Panel Mount / Width mm = 22.6 / Series = GNA5 / Length mm = 44.5 / Control Voltage Min. V = 90 / Control Voltage Max. V = 280 / Height mm = 58.8 / Contact Configuration = 1NO / Load Voltage Max. V = 280 / Load Current Min. mA = 100 / Load Current Max. A = 25 / Frequency Max. Hz = 63 / Load Voltage Min. V = 24

Manufacturer Aliases

Sensata has several brands around the world that distributors may use as alternate names. Sensata may also be known as the following names:

  • Sensata Technologies
  • Sensata-Crydom
  • Sensata-Cynergy3
  • Sensata Technologies Inc
  • SENSATA TECH
  • SENSATA / GIGAVAC
  • Sensata Technologies – Crydom
  • Sensata | Gigavac Industrial
  • Sensata-Kavlico
  • Sensata Technologies – Airpax
  • SENSATA / GIGAVAC CLEAN ENERGY
  • Sensata Pressure & Temp
  • Sensata-DeltaTech
  • Sensata / Magnum Dimensions
  • SENSATA TECHNOLOGIE
  • SENSATA TECHNOLOGIES HOLLAND BV
  • SENSATA / BEI KIM
  • Airpax / Sensata
  • SENSATA POWER CONTROLS
  • SENSATA TECHNOLOGIES (KLIXON)
  • SENSATA PRESSURE
  • SENSATA TECHNOLOGI
  • Sensata-Airpax
  • FIRST TECHNOLOGY
  • SENSATA TECHNOLOGIES MARYLAND