Sensata 4D2425

Solid State Relays - Industrial Mount PM IP00 400Hz 280V AC/25A, 3-32V In, ZC
$ 65.24

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sensata 4D2425.

IHS

Datasheet8 pages11 years ago

Electro Sonic

Master Electronics

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-14.30%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date1992-10-19

Related Parts

Sensata /CrydomD2425
Relay; SSR; Zero-Switching; SPST-NO; Cur-Rtg 25A; Ctrl-V 3-32DC; Vol-Rtg 24-280AC
Sensata /CrydomA2425E
TRIGGER OUTPUT SSR 8541.40.95.00 Tin (Sn) AC Solid State Relay 80C 18V 33mm 0.024A
Sensata /CrydomD2425-10
1 Series 25 A 24 to 280 V Random Turn-on DC Control Solid State Relay

Descriptions

Descriptions of Sensata 4D2425 provided by its distributors.

Solid State Relays - Industrial Mount PM IP00 400Hz 280V AC/25A,3-32V In,ZC
Relay SSR 12mA 32V DC-IN 25A 280V AC-OUT 4-Pin
Solid-State Panel Mount Relay; Control Voltage Type:DC; Load Current RMS Max:25A; Peak Surge Current:250A; Load Voltage RMS Max:280VAC; Load Voltage RMS Min:24VAC; Contacts:SPST-NO; Control Voltage Max:32VDC RoHS Compliant: No
Manufacturer Crydom Part No: 4D2425 RoHS: Unknown Output Type: AC I/O Isolation Voltage: 4000(RMS) V Family: 4D2425 Input Type: DC Supplier_Package: N/A Packaging: N/A Input Voltage: 3 - 32 V Maximum Output Current: 25(RMS) A Circuit Arrangement:

Manufacturer Aliases

Sensata has several brands around the world that distributors may use as alternate names. Sensata may also be known as the following names:

  • Sensata Technologies
  • Sensata-Crydom
  • Sensata-Cynergy3
  • Sensata Technologies Inc
  • SENSATA TECH
  • SENSATA / GIGAVAC
  • Sensata Technologies – Crydom
  • Sensata | Gigavac Industrial
  • Sensata-Kavlico
  • Sensata Technologies – Airpax
  • SENSATA / GIGAVAC CLEAN ENERGY
  • Sensata Pressure & Temp
  • Sensata-DeltaTech
  • Sensata / Magnum Dimensions
  • SENSATA TECHNOLOGIE
  • SENSATA TECHNOLOGIES HOLLAND BV
  • SENSATA / BEI KIM
  • Airpax / Sensata
  • SENSATA POWER CONTROLS
  • SENSATA TECHNOLOGIES (KLIXON)
  • SENSATA PRESSURE
  • SENSATA TECHNOLOGI
  • Sensata-Airpax
  • FIRST TECHNOLOGY
  • SENSATA TECHNOLOGIES MARYLAND

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4D2425.