Sensata 4D1225

Relay SSR 20mA 32V DC-IN 25A 280V AC-OUT 4-Pin
$ 61.57

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sensata 4D1225.

IHS

Datasheet7 pages11 years ago

Electro Sonic

Master Electronics

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-100%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date1992-10-19

Related Parts

Sensata /CrydomD2425
Relay; SSR; Zero-Switching; SPST-NO; Cur-Rtg 25A; Ctrl-V 3-32DC; Vol-Rtg 24-280AC
Sensata /CrydomA2425E
TRIGGER OUTPUT SSR 8541.40.95.00 Tin (Sn) AC Solid State Relay 80C 18V 33mm 0.024A
Sensata /CrydomD2425-10
1 Series 25 A 24 to 280 V Random Turn-on DC Control Solid State Relay

Descriptions

Descriptions of Sensata 4D1225 provided by its distributors.

Relay SSR 20mA 32V DC-IN 25A 280V AC-OUT 4-Pin
Ic,Normally-Open Panel-Mount Solid-State Relay,1-Channel,M:Hl048hd4.4
Solid State Relays - Industrial Mount PM IP00 400Hz 240V AC/25A,3-32V In,ZC
Manufacturer Crydom Part No: 4D1225 RoHS: Unknown Output Type: AC I/O Isolation Voltage: 4000(RMS) V Family: 4D1225 Input Type: DC Supplier_Package: N/A Packaging: N/A Input Voltage: 3 - 32 V Maximum Output Current: 25(RMS) A Circuit Arrangement:

Manufacturer Aliases

Sensata has several brands around the world that distributors may use as alternate names. Sensata may also be known as the following names:

  • Sensata Technologies
  • Sensata-Crydom
  • Sensata-Cynergy3
  • Sensata Technologies Inc
  • SENSATA TECH
  • SENSATA / GIGAVAC
  • Sensata Technologies – Crydom
  • Sensata | Gigavac Industrial
  • Sensata-Kavlico
  • Sensata Technologies – Airpax
  • SENSATA / GIGAVAC CLEAN ENERGY
  • Sensata Pressure & Temp
  • Sensata-DeltaTech
  • Sensata / Magnum Dimensions
  • SENSATA TECHNOLOGIE
  • SENSATA TECHNOLOGIES HOLLAND BV
  • SENSATA / BEI KIM
  • Airpax / Sensata
  • SENSATA POWER CONTROLS
  • SENSATA TECHNOLOGIES (KLIXON)
  • SENSATA PRESSURE
  • SENSATA TECHNOLOGI
  • Sensata-Airpax
  • FIRST TECHNOLOGY
  • SENSATA TECHNOLOGIES MARYLAND