Sensata /Cynergy3 S1-2404

Relay; Reed; 4kV Isolation; Single In-Line 24V Coil
$ 23.132
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sensata /Cynergy3 S1-2404.

element14 APAC

Datasheet1 page9 years ago

Related Parts

TE Connectivity1-1393258-7
Power Relay 24VDC 823Ohm 6A SPST-NO/SPST-NC(29x12.6x25.5)mm THT Automotive
TE Connectivity1393236-8
Electromechanical Relay 12VDC 848Ohm 10A SPST-NO (( 28mm 5mm 15mm)) THT Slim PCB Relay
Electromechanical Relay Single Pole Single Throw (SPST) NO 10A 12VDC 720Ohm Through Hole
PanasonicADW1112HLW
DW Series SPST 16 A 12 V Single Coil Latching PC Pin Through Hole Power Relay
Electromechanical Power Relay 12VDC 720&8486; 5A SPST-NO
G2R Power Relay Flux Protection Single-Side Stable SPST-NO 8A 24VDC Quick-connect Tray

Descriptions

Descriptions of Sensata /Cynergy3 S1-2404 provided by its distributors.

Relay; Reed; 4kV Isolation; Single In-Line 24V Coil
Reed Relay Dimensions L x W x H: 24.1 x 6.2 x 8.1 mm Temperature range: -40 ... +85 °C Contacts: 1 Make Contact (NO) Rcoil: 1000 Ohm Ucoil: 24 VDC
Reed Relay, 350Vdc, 1A, Spst-No, Th; Contact Configuration:spst-No; Coil Voltage:24V; Product Range:s1 Series; Relay Mounting:through Hole; Coil Resistance:1Kohm; Switching Current Max:1A; Switching Voltage Max:350Vdc Rohs Compliant: Yes

Manufacturer Aliases

Sensata /Cynergy3 has several brands around the world that distributors may use as alternate names. Sensata /Cynergy3 may also be known as the following names:

  • Cynergy3
  • Cynergy3 Components
  • C3 SEMI
  • Sensata-Cynergy3
  • CYNERGY3 CORP
  • CYNERGY3 COMPONENTS LTD
  • CYNERGY3COM
  • CYNERGY3 COMPONENTS CORP
  • CYNERGY3 COMPONENT LIMITED
  • CYNERGY3 COMPONENTS LIMITED
  • CYNERGY3 COMPONENTS LTD (CRYDOM M)
  • CYNERGY3COMP
  • CYNERGY3 COMPONENTS LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • S1-2404.