Sensor, Optical Liquid Level, 0.1A; Sensor Output:voltage; Supply Voltage Dc Min:5V; Supply Voltage Dc Max:15V; Output Current:100Ma; Response Time:-; Product Range:ols7 Series Rohs Compliant: Yes
Sensata /Cynergy3 has several brands around the world that distributors may use as alternate names. Sensata /Cynergy3 may also be known as the following names: