Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Omron D6F-V03A1

OMRON ELECTRONIC COMPONENTS D6F-V03A1 Mass Air Flow Sensor, MEMS, 0 l/min, 3.15 V, 9.45 V

$ 17.62
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron D6F-V03A1.

Newark

Datasheet4 pages24 years ago
Datasheet2 pages10 years ago

element14 APAC

Farnell

Electro Sonic

Inventory History

3 month trend:
-43.69%

CAD Models

Download Omron D6F-V03A1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
Ultra Librarian
Symbol
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Omron D6F-V03A1 provided by its distributors.

OMRON ELECTRONIC COMPONENTS D6F-V03A1 Mass Air Flow Sensor, MEMS, 0 l/min, 3.15 V, 9.45 V
Flow Sensor Velocity Air ±10% 3m/sFlow Range 3-Pin
MEMS FLOW SENSOR, 3M/S, -10 TO 60DEG C; Flow Rate: 0l/min; Flow Rate Max: -; Pressure Max: -; Supply Voltage DC Min: 3.15V; Supply Voltage DC Max: 3.45V; Accuracy %: 10%; Port Size: -; Product Range: D6F-V03A1 Series; SVHC: No SV

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • D6FV03A1