Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Honeywell LLE103000

Sensor, Liquid Level; Lle Series; Wire Leads; Polysulphone Case; Nitrile Seal Washer

$ 21.064

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell LLE103000.

Arrow Electronics

Datasheet2 pages21 years ago

Factory Futures

Master Electronics

Farnell

Inventory History

3 month trend:
+0.00%

Related Parts

HoneywellLLE101000
Sensor, Liquid Level, Enhanced, Nitrile Seal Washer, Polysulphone Housing
HoneywellLLE102000
SENSOR, LIQUID LEVEL W/POLYSULPHONE HOUSING, LEAD WIRES
HoneywellLLE105000
SENSOR, LIQUID LEVEL;LLE SERIES;POLYSULPHONE HOUSING;LEAD WIRES
MASS FLOW SENSOR, 7PSI Pressure bar Max:7psi Supply Voltage Range DC:4.75V to 5.25V Accuracy:
Flow Sensor, Mass Air, 0-0.1Lpm, Bambo; |Omron Electronic Components D6F-P0001A1
OMRON ELECTRONIC COMPONENTS D6F-V03A1 Mass Air Flow Sensor, MEMS, 0 l/min, 3.15 V, 9.45 V

Descriptions

Descriptions of Honeywell LLE103000 provided by its distributors.

SENSOR, LIQUID LEVEL;LLE SERIES;WIRE LEADS;POLYSULPHONE CASE;NITRILE SEAL WASHER
SENSOR, LIQUID LEVEL, 5-12V, LEADED; Output Current:10mA; Sensor Output:High in air; Response Time:50µs; SVHC:No SVHC (15-Dec-2010)
Liquid Level Sensor; Output Current:10mA; Operating Pressure Range:0 to 5bar; Body Material:Polysulphone; Supply Voltage Range DC:5V to 12V; Response Time:50µs; Contact Rating:15mA at 5VDC; Mounting Type:Screw In ;RoHS Compliant: Yes
The LLE series of enhanced liquid level sensor uses a photo-transistor trigger which provides a digital output that denotes the presence or absence of liquid. This series incorporates reverse polarity, over voltage, short circuit and transient protection.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • LLE103000.