Sensata /Cynergy3 DBT71210

Reed Relay 12VDC 240Ohm 2A SPST-NC(60x15.8x24.8)mm THT Dry
$ 58.88
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sensata /Cynergy3 DBT71210.

TME

Datasheet2 pages10 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-37.79%

Related Parts

Reed Relay 24VDC 2.15KOhm 2A SPST-NO(19.6x8.9x7.33)mm THT Mercury Wetted
Reed Relay 24VDC 2.15KOhm 2A SPST-NO(19.05x6.7x8.2)mm THT Mercury Wetted
TE ConnectivityOMR-C-112H,V000
Electromechanical Relay SPST-NO 0.5A 12VDC 1.05KOhm Through Hole
Reed Relay 12VDC 1KOhm 0.5A SPST-NO(15.62x3.81x6.98)mm THT Dry
Schneider ElectricW171DIP-14
Relay; Reed; Power; SPST-NC; Cur-Rtg 0.5A; Ctrl-V 12DC; Vol-Rtg 60/100AC/DC; PCB Mnt
Schneider ElectricW171DIP-4
Relay; Reed; Power; SPST-NO; Cur-Rtg 0.5A; Ctrl-V 12DC; Vol-Rtg 60/100AC/DC; PCB Mnt

Descriptions

Descriptions of Sensata /Cynergy3 DBT71210 provided by its distributors.

Reed Relay 12VDC 240Ohm 2A SPST-NC(60x15.8x24.8)mm THT Dry
RELAY; REED; HIGH VOLTAGE; SPNC; 10KV; 12V COIL; PCB
RELAY REED HV 10KV N/C 12VDC PCB
10KV 12V SPNC Tungsten - PCB mount
Sensata / Cynergy3 , 12V , - , 2 A
REED HV 10KV 12V SPNO TUNGSTEN
Relay, Reed, Spst-Nc, 7Kv, 2A, Tht; Contact Configuration:spst-Nc; Coil Voltage:12Vdc; Product Range:d Series; Relay Mounting:through Hole; Coil Resistance:240Ohm; Switching Current Max:2A; Switching Voltage Max:7Kv Rohs Compliant: Yes

Manufacturer Aliases

Sensata /Cynergy3 has several brands around the world that distributors may use as alternate names. Sensata /Cynergy3 may also be known as the following names:

  • Cynergy3
  • Cynergy3 Components
  • C3 SEMI
  • Sensata-Cynergy3
  • CYNERGY3 CORP
  • CYNERGY3 COMPONENTS LTD
  • CYNERGY3COM
  • CYNERGY3 COMPONENTS CORP
  • CYNERGY3 COMPONENT LIMITED
  • CYNERGY3 COMPONENTS LIMITED
  • CYNERGY3 COMPONENTS LTD (CRYDOM M)
  • CYNERGY3COMP
  • CYNERGY3 COMPONENTS LLC